ST ACS108-8TN-TR
| Manufacturer | |
| MPN | ACS108-8TN-TR |
| LCSC Part # | C2965260 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | Overvoltage protected AC switch |
| Datasheet | |
| RoHS Compliance | 3 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ST | |
| Packaging | SOT-223 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overvoltage protection | |
| Voltage - Supply | - | |
| RDS(on) | - | |
| Number of Channels | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ST | |
| Packaging | SOT-223 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Features | Overvoltage protection | |
| Voltage - Supply | - | |
| RDS(on) | - | |
| Number of Channels | - |
Introduction
The ACS108-8TN belongs to the AC switch range (built with A.S.D. technology). This high performance switch can control a load of up to 0.8 A. The ACS108-8TN switch includes an overvoltage crowbar structure to absorb the inductive turn-off energy, and a gate level shifter driver to separate the digital controller from the main switch. It is triggered with a negative gate current flowing out of the gate pin.
Features
- Enables equipment to meet IEC 61000-4-5 surge with overvoltage crowbar technology
- High noise immunity against static dV/dt and IEC 61000-4-4 burst
- Needs no external protection snubber or varistor
- Interfaces directly with the microcontroller
- ECOPACK B2 and RoHS compliant component
Applications
- Alternating current on/off static switching in appliances and industrial control systems
- Driving low power high inductive or resistive loads like: Relay, valve, solenoid, dispenser Pump, fan, low power motor, door lock lamp
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3602 | $ 0.36 |
| 10+ | $ 0.352 | $ 3.52 |
| 30+ | $ 0.3472 | $ 10.42 |
| 100+ | $ 0.3423 | $ 34.23 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ST | |
| Packaging | SOT-223 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overvoltage protection | |
| Voltage - Supply | - | |
| RDS(on) | - | |
| Number of Channels | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ST | |
| Packaging | SOT-223 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Features | Overvoltage protection | |
| Voltage - Supply | - | |
| RDS(on) | - | |
| Number of Channels | - |
Introduction
The ACS108-8TN belongs to the AC switch range (built with A.S.D. technology). This high performance switch can control a load of up to 0.8 A. The ACS108-8TN switch includes an overvoltage crowbar structure to absorb the inductive turn-off energy, and a gate level shifter driver to separate the digital controller from the main switch. It is triggered with a negative gate current flowing out of the gate pin.
Features
- Enables equipment to meet IEC 61000-4-5 surge with overvoltage crowbar technology
- High noise immunity against static dV/dt and IEC 61000-4-4 burst
- Needs no external protection snubber or varistor
- Interfaces directly with the microcontroller
- ECOPACK B2 and RoHS compliant component
Applications
- Alternating current on/off static switching in appliances and industrial control systems
- Driving low power high inductive or resistive loads like: Relay, valve, solenoid, dispenser Pump, fan, low power motor, door lock lamp
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



