LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32F103ZGT6TR product image
  • STM32F103ZGT6TR thumbnail 1
  • STM32F103ZGT6TR thumbnail 2
  • STM32F103ZGT6TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM32F103ZGT6TR

Manufacturer
MPN
STM32F103ZGT6TR
LCSC Part #
C2962371
Packaging
LQFP-144(20x20)
Customer #
Key Attributes
XL-density performance line ARM-based 32-bit MCU with 768 KB to 1 MB Flash, USB, CAN, 17 timers, 3 ADCs, 13 com. interfaces
Datasheetpdf iconST STM32F103ZGT6TR
RoHS Compliance3 documents available
Alternative Parts3
In-Stock: 43
43 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.0657$ 12.07
10+$ 10.3776$ 103.78
30+$ 9.348$ 280.44
100+$ 8.4835$ 848.35
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-144(20x20)
DAC (Bit)12bit
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2V~3.6V
EEPROM-
Program Storage Size1MB
CPU CoreARM Cortex-M3
Core Size32 Bit
CPU Maximum Speed72MHz
Oscillator TypeBuilt-in
Number of I/O112

Introduction

AI Translation

XL-density performance line ARM -based 32-bit MCU with 768 KB to 1 MB Flash, USB, CAN, 17 timers, 3 ADCs, 13 com. interfaces

Features

AI Translation
  • Core: ARM 32-bit Cortex -M3 CPU with MPU – 72 MHz maximum frequency, 1.25 DMIPS/MHz (Dhrystone 2.1) performance at 0 wait state memory access Single-cycle multiplication and hardware division
  • Memories – 768 Kbytes to 1 Mbyte of Flash memory
  • 96 Kbytes of SRAM
  • Flexible static memory controller with 4 Chip Select. Supports Compact Flash, SRAM, PSRAM, NOR and NAND memories
  • LCD parallel interface, 8080/6800 modes
  • Clock, reset and supply management – 2.0 to 3.6 V application supply and I/Os
  • POR, PDR, and programmable voltage detector (PVD)
  • 4-to-16 MHz crystal oscillator Internal 8 MHz factory-trimmed RC
  • Internal 40 kHz RC with calibration
  • 32 kHz oscillator for RTC with calibration
  • Low power – Sleep, Stop and Standby modes
  • VBAT supply for RTC and backup registers
  • 3×12-bit, 1 µs A/D converters (up to 21 channels)
  • Conversion range: 0 to 3.6 V Triple-sample and hold capability
  • Temperature sensor
  • 2×12-bit D/A converters
  • DMA: 12-channel DMA controller Supported peripherals: timers, ADCs, DAC, SDIO, I²Ss, SPIs, I²Cs and USARTs
  • Debug mode
  • Serial wire debug (SWD) & JTAG interfaces Cortex -M3 Embedded Trace Macrocell
  • Up to 112 fast I/O ports – 51/80/112 I/Os, all mappable on 16 external interrupt vectors and almost all 5 V-tolerant
  • Up to ten 16-bit timers, each with up to 4 IC/OC/PWM or pulse counter and quadrature (incremental) encoder input
  • 2×16-bit motor control PWM timers with dead-time generation and emergency stop
  • 2× watchdog timers (Independent and Window)
  • SysTick timer: a 24-bit downcounter
  • 2×16-bit basic timers to drive the DAC
  • Up to 13 communication interfaces
  • Up to 2×I²C interfaces (SMBus/PMBus)
  • Up to 5 USARTs (ISO 7816 interface, LIN, IrDA capability, modem control)
  • Up to 3 SPIs (18 Mbit/s), 2 with I²S interface multiplexed
  • CAN interface (2.0B Active)
  • USB 2.0 full speed interface
  • SDIO interface

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
STM32F103ZGT6STLQFP-144(20x20)90$ 14.0952
GD32F103ZKT6GigaDevice Semicon BeijingLQFP-144(20x20)16$ 5.2364
GD32F107ZGT6GigaDevice Semicon BeijingLQFP-144(20x20)0$ 8.9507