HCTL HC-5557-2*3Y
| Manufacturer | HCTLAsian Brands |
| MPN | HC-5557-2*3Y |
| LCSC Part # | C2962348 |
| Packaging | P=4.2mm |
| Customer # | |
| Key Attributes | CONN HOUSING 6POS 4.2mm DUAL ROW Mini-Fit(MX 4.2) |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HCTL | |
| Packaging | P=4.2mm | |
| Pitch | 4.2mm | |
| Row Spacing | 4.2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| With Wings | Without Fins | |
| Operating Temperature | -25℃~+85℃ | |
| Reference Series | Mini-Fit(MX 4.2) | |
| Holes Structure | 2x3P | |
| Plastic Material | PA66 | |
| Color | Transparent | |
| Number of PINs Per Row | 3 | |
| With Locker | Locking |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HCTL | |
| Packaging | P=4.2mm | |
| Pitch | 4.2mm | |
| Row Spacing | 4.2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| With Wings | Without Fins |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Reference Series | Mini-Fit(MX 4.2) | |
| Holes Structure | 2x3P | |
| Plastic Material | PA66 | |
| Color | Transparent | |
| Number of PINs Per Row | 3 | |
| With Locker | Locking |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated Current: 9A (AC/DC)
- Rated Voltage: 300V (AC/DC)
- Temperature Range: -40°C ~ +105°C
- Contact Resistance: 20mΩ max
- Insulation Resistance: 1000mΩ min
- Withstanding Voltage: 1500V AC/min
- Material: Phosphor bronze, tin-plated; Housing: Nylon 66 (UL94-V0(2))
- Wire Range: AWG #14~28#
- Circuit Configuration: 2x1P, 2x2P ~ 2x12P
In-Stock: 27,430
27,430 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1209 | $ 0.60 |
| 50+ | $ 0.0969 | $ 4.85 |
| 150+ | $ 0.0836 | $ 12.54 |
| 1,000+ | $ 0.0756 | $ 75.60 |
| 5,000+ | $ 0.065 | $ 325.00 |
| 10,000+ | $ 0.0639 | $ 639.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HCTL | |
| Packaging | P=4.2mm | |
| Pitch | 4.2mm | |
| Row Spacing | 4.2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| With Wings | Without Fins | |
| Operating Temperature | -25℃~+85℃ | |
| Reference Series | Mini-Fit(MX 4.2) | |
| Holes Structure | 2x3P | |
| Plastic Material | PA66 | |
| Color | Transparent | |
| Number of PINs Per Row | 3 | |
| With Locker | Locking |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HCTL | |
| Packaging | P=4.2mm | |
| Pitch | 4.2mm | |
| Row Spacing | 4.2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| With Wings | Without Fins |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Reference Series | Mini-Fit(MX 4.2) | |
| Holes Structure | 2x3P | |
| Plastic Material | PA66 | |
| Color | Transparent | |
| Number of PINs Per Row | 3 | |
| With Locker | Locking |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated Current: 9A (AC/DC)
- Rated Voltage: 300V (AC/DC)
- Temperature Range: -40°C ~ +105°C
- Contact Resistance: 20mΩ max
- Insulation Resistance: 1000mΩ min
- Withstanding Voltage: 1500V AC/min
- Material: Phosphor bronze, tin-plated; Housing: Nylon 66 (UL94-V0(2))
- Wire Range: AWG #14~28#
- Circuit Configuration: 2x1P, 2x2P ~ 2x12P
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



