XKB Connection X1270H2-2x20-PTV01
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X1270H2-2x20-PTV01 |
| LCSC Part # | C2962255 |
| Packaging | P=1.27mm |
| Customer # | |
| Key Attributes | 1.27mm BTB Style Connectors |
| Datasheet | |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | XKB Connection | |
| Packaging | P=1.27mm | |
| Number of Positions or Pins | 2x20P | |
| Voltage Rating | 250V | |
| colour | Black | |
| Number of Rows | 2 | |
| Row spacing | 1.27mm | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Connector Type | Pressure fitting head | |
| Pitch | 1.27mm | |
| Number of PINs Per Row | 20 | |
| Contact Material | Phosphor bronze | |
| Current Rating | 1A | |
| Mounting Type | Free Hanging |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | XKB Connection | |
| Packaging | P=1.27mm | |
| Number of Positions or Pins | 2x20P | |
| Voltage Rating | 250V | |
| colour | Black | |
| Number of Rows | 2 | |
| Row spacing | 1.27mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Connector Type | Pressure fitting head | |
| Pitch | 1.27mm | |
| Number of PINs Per Row | 20 | |
| Contact Material | Phosphor bronze | |
| Current Rating | 1A | |
| Mounting Type | Free Hanging |
Report an ErrorShow similar products (0) >
In-Stock: 40
40 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2132$ 1.1526 | $ 1.15 |
| 10+ | $ 1.0075$ 0.9572 | $ 9.57 |
| 30+ | $ 0.8958$ 0.8511 | $ 25.53 |
| 70+ | $ 0.7678$ 0.7295 | $ 51.07 |
| 490+ | $ 0.7111$ 0.6756 | $ 331.04 |
| 980+ | $ 0.6868$ 0.6525 | $ 639.45 |
Standard Packaging70/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | XKB Connection | |
| Packaging | P=1.27mm | |
| Number of Positions or Pins | 2x20P | |
| Voltage Rating | 250V | |
| colour | Black | |
| Number of Rows | 2 | |
| Row spacing | 1.27mm | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Connector Type | Pressure fitting head | |
| Pitch | 1.27mm | |
| Number of PINs Per Row | 20 | |
| Contact Material | Phosphor bronze | |
| Current Rating | 1A | |
| Mounting Type | Free Hanging |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | XKB Connection | |
| Packaging | P=1.27mm | |
| Number of Positions or Pins | 2x20P | |
| Voltage Rating | 250V | |
| colour | Black | |
| Number of Rows | 2 | |
| Row spacing | 1.27mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Connector Type | Pressure fitting head | |
| Pitch | 1.27mm | |
| Number of PINs Per Row | 20 | |
| Contact Material | Phosphor bronze | |
| Current Rating | 1A | |
| Mounting Type | Free Hanging |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| X1270H-2x20-PTV01 | XKB Connection | P=1.27mm | 577 | $0.7387 $0.7775 | ||
| X1270H-2x40-PTV01 | XKB Connection | - | 40 | $ 1.7251 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



