LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ CJ432-HAF product image
  • CJ432-HAF thumbnail 1
  • CJ432-HAF thumbnail 2
  • CJ432-HAF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ CJ432-HAFRoHS

Manufacturer
JSCJAsian Brands
MPN
CJ432-HAF
LCSC Part #
C2961225
Packaging
SOT-23
Customer #
Key Attributes
Adjustable reference source in SOT-23 package
Datasheetpdf iconJSCJ CJ432-HAF
In-Stock: 610
610 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0586$ 0.59
100+$ 0.0461$ 4.61
300+$ 0.0398$ 11.94
3,000+$ 0.0336$ 100.80
6,000+$ 0.0299$ 179.40
9,000+$ 0.028$ 252.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerJSCJ
PackagingSOT-23
Quiescent Current-
Output Voltage1.25V~15V
Tolerance±1.5%
Voltage - Supply1.25V~15V
Minimum Cathode Current for Regulation100uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
FeaturesTemperature compensation control
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-40℃~+125℃

Introduction

AI Translation

The CJ432 is a three-terminal Shunt Voltage Reference providing a highly accurance 1.24V. The CJ432 thermal stability and wide operating current, makes is sritable for all variety of applications that are looking for a low cost solution with high performance.

Features

AI Translation
  • Low dynamic output impedance
  • The effective temperature compensation in the working range of full temperature
  • Low output noise voltage
  • Fast on -state response
  • Sink current capability of 0.1mA to 100mA

Applications

AI Translation
  • Shunt Regulator
  • High-Current Shunt Regulator
  • Precision Current Limiter