LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ ESDBE24VD1 product image
  • ESDBE24VD1 thumbnail 1
  • ESDBE24VD1 thumbnail 2
  • ESDBE24VD1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ ESDBE24VD1RoHS

Manufacturer
JSCJAsian Brands
MPN
ESDBE24VD1
LCSC Part #
C2961209
Packaging
SOD-123FL
Customer #
Key Attributes
35V 150A@8/20us 5kW@8/20us 32V Bidirectional 24V SOD-123FL TVS Diodes RoHS
Datasheetpdf iconJSCJ ESDBE24VD1
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0967$ 0.97
100+$ 0.0818$ 8.18
300+$ 0.0743$ 22.29
3,000+$ 0.0685$ 205.50
6,000+$ 0.064$ 384.00
9,000+$ 0.0618$ 556.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerJSCJ
PackagingSOD-123FL
Clamping Voltage35V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)150A@8/20us
Peak Pulse Power Dissipation (Ppp)5kW@8/20us
Number of Channels1
Voltage - Breakdown32V
typeESD
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)24V

Introduction

AI Translation

Designed to protect voltage sensitive electronic components from ESD and other transients. Excellent clamping capability, low leakage, and fast response time provide best in class protection on designs that are exposed to ESD. The combination of small size, high level of ESD protection makes them a flexible solution for applications such as Digital cameras, cellular phones, and MP3 Players. It is designed to replace multiplayer varistors (MLV) in consumer equipments applications such as mobile phone, notebook, PAD, STB, LCD TV etc.

Features

AI Translation
  • Bi-directional ESD protection of one line
  • Reverse stand−off voltage: 24V
  • Low reverse clamping voltage
  • Low leakage current
  • Excellent package: 2.80mm×1.90mm×1.10mm
  • Peak pulse power: 5000W (IEC61000-4-5 8/20μs)
  • Fast response time
  • JESD22-A114-B ESD Rating of class 3B per human body model
  • IEC 61000-4-2 Level 4 ESD protection
  • Surge protection according to IEC61000-4-5 8/20μs waveform: IPPM 150A

Applications

AI Translation
  • Computers and peripherals
  • Digital Cameras
  • Audio and video equipment
  • Cellular handsets and accessories
  • Portable electronics
  • Other electronics equipments communication systems