Littelfuse 0BLF010.T
| Manufacturer | |
| MPN | 0BLF010.T |
| LCSC Part # | C29611663 |
| Packaging | D10.3xL38mm |
| Customer # | |
| Key Attributes | 250V 10kA@250V 10A D10.3xL38mm Electrical, Specialty Fuses RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Electrical, Specialty Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | D10.3xL38mm | |
| Voltage Rating (DC) | 250V | |
| Interrupt Rating | 10kA@250V | |
| Length | 38.1mm | |
| Current Rating | 10A | |
| Diameter (φD) | 10.31mm |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Electrical, Specialty Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | D10.3xL38mm | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Interrupt Rating | 10kA@250V | |
| Length | 38.1mm | |
| Current Rating | 10A | |
| Diameter (φD) | 10.31mm |
Introduction
The BLF series fast-acting fuses complement main branch fuses or circuit breakers by providing backup overcurrent protection. These fuses also feature reliable current-limiting capability with fast-acting response, blowing within seconds after withstanding overloads and short circuits. They are suitable for protecting control circuits and instruments in dry (very low or no humidity) environments. BLF series fiber tube fuses are currently the lowest-cost miniature fuses available.
Applications
- Control circuit
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.0444 | $ 7.04 |
| 10+ | $ 6.8898 | $ 68.90 |
| 30+ | $ 6.7878 | $ 203.63 |
| 100+ | $ 6.6858 | $ 668.58 |
Standard Packaging10/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Electrical, Specialty Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | D10.3xL38mm | |
| Voltage Rating (DC) | 250V | |
| Interrupt Rating | 10kA@250V | |
| Length | 38.1mm | |
| Current Rating | 10A | |
| Diameter (φD) | 10.31mm |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Electrical, Specialty Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | D10.3xL38mm | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Interrupt Rating | 10kA@250V | |
| Length | 38.1mm | |
| Current Rating | 10A | |
| Diameter (φD) | 10.31mm |
Introduction
The BLF series fast-acting fuses complement main branch fuses or circuit breakers by providing backup overcurrent protection. These fuses also feature reliable current-limiting capability with fast-acting response, blowing within seconds after withstanding overloads and short circuits. They are suitable for protecting control circuits and instruments in dry (very low or no humidity) environments. BLF series fiber tube fuses are currently the lowest-cost miniature fuses available.
Applications
- Control circuit
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

