Walsin 0402N270K500CT
| Manufacturer | WalsinAsian Brands |
| MPN | 0402N270K500CT |
| LCSC Part # | C295974 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | CAP CER 27pF 50V NP0 0402 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0402 | |
| Capacitance | 27pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0402 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0076 | $ 0.38 |
| 500+ | $ 0.006 | $ 3.00 |
| 1,500+ | $ 0.005 | $ 7.50 |
| 10,000+ | $ 0.0042 | $ 42.00 |
| 20,000+ | $ 0.0037 | $ 74.00 |
| 50,000+ | $ 0.0034 | $ 170.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0402 | |
| Capacitance | 27pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0402 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
C295974 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0402N270J500CT | Walsin | 0402 | 89,600 | $ 0.0048 | ||
| MT15N270J500CT | Walsin | 0402 | 0 | $ 0.0035 | ||
| 0402N270J101CT | Walsin | 0402 | 0 | $ 0.0064 | ||
| 0402N270G500CT | Walsin | 0402 | 0 | $ 0.0093 | ||
| 0402N270F500CT | Walsin | 0402 | 0 | $ 0.0038 | ||
| 0402N270K101CT | Walsin | 0402 | 0 | $ 0.0063 | ||
| HH15N270J500CT | Walsin | 0402 | 0 | $ 0.0068 | ||
| RF15N270G500CT | Walsin | 0402 | 0 | $ 0.0228 | ||
| HH15N270G500CT | Walsin | 0402 | 0 | $ 0.0103 | ||
| 0402N270G101CT | Walsin | 0402 | 0 | $ 0.0096 |


