Infineon/CYPRESS S25FL128SAGMFIR00
| Manufacturer | |
| MPN | S25FL128SAGMFIR00 |
| LCSC Part # | C2959323 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | FLASH - NOR Memory IC 128Mbit SPI 133MHz SOIC-16 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | SOIC-16 | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection;ECC error correction | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Page Programming Time (Tpp) | 250us | |
| Interface | SPI | |
| Standby Supply Current | 70uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | SOIC-16 | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection;ECC error correction | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 2.7V~3.6V |
| Type | Description | |
|---|---|---|
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Page Programming Time (Tpp) | 250us | |
| Interface | SPI | |
| Standby Supply Current | 70uA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- CMOS 3.0 V core with versatile I/O
- SPI with multi-I/O
- SPI clock polarity and phase modes 0 and 3
- DDR option
- Extended addressing: 24- or 32-bit address options
- Serial command set and footprint compatible with S25FL-A, S25FL-K, and S25FL-P SPI families
- Multi I/O command set and footprint compatible with S25FL-P SPI family
- READ commands
- Normal, Fast, Dual, Quad, Fast DDR, Dual DDR, Quad DDR
- AutoBoot - Power up or reset and execute a Normal or Quad read command automatically at a preselected address
- Common flash interface (CFI) data for configuration information
- Programming (1.5 MBps)
- 256- or 512-byte page programming buffer options
- Quad-input page programming (QPP) for slow clock systems
- Automatic ECC-internal hardware error correction code generation with single bit error correction
- Erase (0.5 to 0.65 MBps)
- Hybrid sector size option - Physical set of thirty two 4-KB sectors at top or bottom of address space with all remaining sectors of 64 KB, for compatibility with prior generation S25FL devices.
- Uniform sector option - always erase 256-KB blocks for software compatibility with higher density and future devices.
- Cycling endurance - 100,000 program-erase cycles, minimum
- Data retention - 20 year data retention, minimum
- Security features
- OTP array of 1024 bytes
- Block protection
- Status Register bits to control protection against program or erase of a contiguous range of sectors.
- Hardware and software control options
- Advanced sector protection (ASP)
- Individual sector protection controlled by boot code or password
- 65-nm MIRRORBIT technology with Eclipse architecture
- Core supply voltage: 2.7 V to 3.6 V
- I/O supply voltage: 1.65 V to 3.6 V
- SO16 and FBGA packages
- Temperature range/grade:
- Industrial (-40°C to +85°C)
- Industrial Plus (-40°C to +105°C)
- Automotive AEC-Q100 grade 3 (-40°C to +85°C)
- Automotive AEC-Q100 grade 2 (-40°C to +105°C)
- Automotive AEC-Q100 grade 1 (-40°C to +125°C)
- Packages (all Pb-free)
- 16-lead SOIC (300 mil)
- WSON 6×8 mm
- BGA-24 6×8 mm
- 5×5 ball (FAB024) and 4×6 ball (FAC024) footprint options
- Known good die (KGD) and known tested die
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.3602 | $ 8.36 |
| 10+ | $ 7.2588 | $ 72.59 |
| 30+ | $ 6.5878 | $ 197.63 |
| 100+ | $ 6.0257 | $ 602.57 |
Standard Packaging1200/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | SOIC-16 | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection;ECC error correction | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Page Programming Time (Tpp) | 250us | |
| Interface | SPI | |
| Standby Supply Current | 70uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | SOIC-16 | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection;ECC error correction | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 2.7V~3.6V |
| Type | Description | |
|---|---|---|
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Page Programming Time (Tpp) | 250us | |
| Interface | SPI | |
| Standby Supply Current | 70uA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- CMOS 3.0 V core with versatile I/O
- SPI with multi-I/O
- SPI clock polarity and phase modes 0 and 3
- DDR option
- Extended addressing: 24- or 32-bit address options
- Serial command set and footprint compatible with S25FL-A, S25FL-K, and S25FL-P SPI families
- Multi I/O command set and footprint compatible with S25FL-P SPI family
- READ commands
- Normal, Fast, Dual, Quad, Fast DDR, Dual DDR, Quad DDR
- AutoBoot - Power up or reset and execute a Normal or Quad read command automatically at a preselected address
- Common flash interface (CFI) data for configuration information
- Programming (1.5 MBps)
- 256- or 512-byte page programming buffer options
- Quad-input page programming (QPP) for slow clock systems
- Automatic ECC-internal hardware error correction code generation with single bit error correction
- Erase (0.5 to 0.65 MBps)
- Hybrid sector size option - Physical set of thirty two 4-KB sectors at top or bottom of address space with all remaining sectors of 64 KB, for compatibility with prior generation S25FL devices.
- Uniform sector option - always erase 256-KB blocks for software compatibility with higher density and future devices.
- Cycling endurance - 100,000 program-erase cycles, minimum
- Data retention - 20 year data retention, minimum
- Security features
- OTP array of 1024 bytes
- Block protection
- Status Register bits to control protection against program or erase of a contiguous range of sectors.
- Hardware and software control options
- Advanced sector protection (ASP)
- Individual sector protection controlled by boot code or password
- 65-nm MIRRORBIT technology with Eclipse architecture
- Core supply voltage: 2.7 V to 3.6 V
- I/O supply voltage: 1.65 V to 3.6 V
- SO16 and FBGA packages
- Temperature range/grade:
- Industrial (-40°C to +85°C)
- Industrial Plus (-40°C to +105°C)
- Automotive AEC-Q100 grade 3 (-40°C to +85°C)
- Automotive AEC-Q100 grade 2 (-40°C to +105°C)
- Automotive AEC-Q100 grade 1 (-40°C to +125°C)
- Packages (all Pb-free)
- 16-lead SOIC (300 mil)
- WSON 6×8 mm
- BGA-24 6×8 mm
- 5×5 ball (FAB024) and 4×6 ball (FAC024) footprint options
- Known good die (KGD) and known tested die
C2959323 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991b1a |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991b1a |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

