Infineon/CYPRESS CY7C65642-48AXC
| Manufacturer | |
| MPN | CY7C65642-48AXC |
| LCSC Part # | C2959123 |
| Packaging | LQFP-48 |
| Customer # | |
| Key Attributes | Very Low-Power USB 2.0 TetraHub Controller |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | LQFP-48 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.15V~5.25V | |
| Number of ports | 4 | |
| Applications Function | Controller | |
| USB Protocol | USB 2.0 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | LQFP-48 | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.15V~5.25V | |
| Number of ports | 4 | |
| Applications Function | Controller | |
| USB Protocol | USB 2.0 |
Introduction
HX2VL is next generation family of high-performance, very low-power USB 2.0 hub controllers. HX2VL has integrated upstream and downstream transceivers; a USB serial interface engine (SIE); USB hub control and repeater logic; and transaction translator (TT) logic. External components such as voltage regulator and pull-up/pull-down resistors are also integrated, reducing the overall BOM required to implement a USB hub system. The CY7C65642 is a part of the HX2VL portfolio with four downstream ports and an independent TT dedicated for each downstream port. This device option is for low-power but high-performance applications that require up to four downstream ports. The CY7C65642 is available in 48-pin TQFP and 28-pin QFN package options.
Features
- High-performance, low-power USB 2.0 hub, optimized for low-cost designs with minimum bill-of-material (BOM).
- USB 2.0 hub controller - Compliant with USB2.0 specification, TID# 30000059 - Up to four downstream ports support - Downstream ports are backward compatible with FS, LS - Multiple translator (TT), one per downstream port for maximum performance.
- Very low-power consumption
- Supports bus-powered and self-powered modes
- Auto switching between bus-powered and self-powered
- Single MCU with 2 K ROM and 64 byte RAM
- Lowest power consumption. Highly integrated solution for reduced BOM cost
- Internal regulator – single power supply 5 V required.
- Provision of connecting 3.3 V with external regulator.
- Integrated upstream pull-up resistor
- Integrated pull-down resistors for all downstream ports
- Integrated upstream/downstream termination resistors
- Integrated port status indicator control
- 12-MHz ± 500 ppm external crystal with drive level 600 μW (integrated PLL) clock input with optional 27/48-MHz oscillator clock input.
- Internal power failure detection for ESD recovery
- Downstream port management
- Support individual and ganged mode power management
- Overcurrent detection
- Two status indicators per downstream port
- Maximum configurability
- VID and PID are configurable through external EEPROM
- Number of ports, removable/non-removable ports are configurable through EEPROM and I/O pin configuration
- I/O pins can configure gang/individual mode power switching, reference clock source and polarity of power switch enable pin
- Configuration options also available through mask ROM
- Available in space saving 48-pin TQFP (7×7 mm) and 28-pin QFN (5×5 mm) packages
- Supports 0°C to +70°C temperature range
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2254 | $ 3.23 |
| 10+ | $ 3.1502 | $ 31.50 |
| 30+ | $ 3.0995 | $ 92.99 |
| 100+ | $ 3.0489 | $ 304.89 |
Standard Packaging250/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | LQFP-48 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.15V~5.25V | |
| Number of ports | 4 | |
| Applications Function | Controller | |
| USB Protocol | USB 2.0 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | LQFP-48 | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.15V~5.25V | |
| Number of ports | 4 | |
| Applications Function | Controller | |
| USB Protocol | USB 2.0 |
Introduction
HX2VL is next generation family of high-performance, very low-power USB 2.0 hub controllers. HX2VL has integrated upstream and downstream transceivers; a USB serial interface engine (SIE); USB hub control and repeater logic; and transaction translator (TT) logic. External components such as voltage regulator and pull-up/pull-down resistors are also integrated, reducing the overall BOM required to implement a USB hub system. The CY7C65642 is a part of the HX2VL portfolio with four downstream ports and an independent TT dedicated for each downstream port. This device option is for low-power but high-performance applications that require up to four downstream ports. The CY7C65642 is available in 48-pin TQFP and 28-pin QFN package options.
Features
- High-performance, low-power USB 2.0 hub, optimized for low-cost designs with minimum bill-of-material (BOM).
- USB 2.0 hub controller - Compliant with USB2.0 specification, TID# 30000059 - Up to four downstream ports support - Downstream ports are backward compatible with FS, LS - Multiple translator (TT), one per downstream port for maximum performance.
- Very low-power consumption
- Supports bus-powered and self-powered modes
- Auto switching between bus-powered and self-powered
- Single MCU with 2 K ROM and 64 byte RAM
- Lowest power consumption. Highly integrated solution for reduced BOM cost
- Internal regulator – single power supply 5 V required.
- Provision of connecting 3.3 V with external regulator.
- Integrated upstream pull-up resistor
- Integrated pull-down resistors for all downstream ports
- Integrated upstream/downstream termination resistors
- Integrated port status indicator control
- 12-MHz ± 500 ppm external crystal with drive level 600 μW (integrated PLL) clock input with optional 27/48-MHz oscillator clock input.
- Internal power failure detection for ESD recovery
- Downstream port management
- Support individual and ganged mode power management
- Overcurrent detection
- Two status indicators per downstream port
- Maximum configurability
- VID and PID are configurable through external EEPROM
- Number of ports, removable/non-removable ports are configurable through EEPROM and I/O pin configuration
- I/O pins can configure gang/individual mode power switching, reference clock source and polarity of power switch enable pin
- Configuration options also available through mask ROM
- Available in space saving 48-pin TQFP (7×7 mm) and 28-pin QFN (5×5 mm) packages
- Supports 0°C to +70°C temperature range
C2959123 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
