LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS S25FL132K0XNFV041 product image
Images for reference only

Infineon/CYPRESS S25FL132K0XNFV041

Manufacturer
MPN
S25FL132K0XNFV041
LCSC Part #
C2958092
Packaging
UDFN-8-EP
Customer #
Key Attributes
16Mbit 2.7V~3.6V 108MHz SPI UDFN-8-EP Memory RoHS
Datasheetpdf iconInfineon/CYPRESS S25FL132K0XNFV041
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.062$ 0.06
200+$ 0.024$ 4.80
500+$ 0.0232$ 11.60
1,000+$ 0.0228$ 22.80
Standard Packaging123/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerInfineon/CYPRESS
PackagingUDFN-8-EP
Operating Temperature-40℃~+105℃
FeaturesWrite enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection;Power lock protection
Memory Size16Mbit
Voltage - Supply2.7V~3.6V
Program / Erase Cycles100,000 cycles
Clock Frequency108MHz
Data Retention - TDR (Year)20 Years
Block Erase Time(tBE)-
Write Cycle Time(tWC)-
Page Programming Time (Tpp)3ms
Standby Supply Current15uA
InterfaceSPI

Introduction

AI Translation

The S25FL1-K of non-volatile flash memory devices connect to a host system via a Serial Peripheral Interface (SPI). Traditional SPI single bit serial input and output (Single I/O or SIO) is supported as well as optional two bit (Dual I/O or DIO) and four bit (Quad I/O or QIO) serial protocols. This multiple width interface is called SPI Multi-I/O or MIO. The SPI-MIO protocols use only 4 to 6 signals:

  • Chip Select (CS#)
  • Serial Clock (SCK)
  • Serial Data – IO0 (SI) – IO1 (SO) – IO2 (WP#) – IO3 (HOLD#) The SIO protocol uses Serial Input (SI) and Serial Output (SO) for data transfer. The DIO protocols use IO0 and IO1 to input or output two bits of data in each clock cyc

Features

AI Translation
  • Serial Peripheral Interface (SPI) with Multi-I/O – SPI Clock polarity and phase modes 0 and 3 – Command subset and footprint compatible with S25FL-K
  • Read
    • Normal Read (Serial): 50 MHz clock rate 0 ℃ to +85 ℃/105 ℃
    • Fast Read (Serial): 108 MHz clock rate -40 ℃ to +85 ℃/105 ℃
    • Dual Read: 108 MHz clock rate -40 ℃ to +85 ℃/105 ℃
    • Quad Read: 108 MHz clock rate -40 ℃ to +85 ℃/105 ℃
    • 54 MB/s maximum continuous data transfer rate -40 ℃ to +85 ℃/105 ℃
    • Efficient Execute-In-Place (XIP)
    • Continuous and wrapped read modes
    • Serial Flash Discoverable Parameters (SFDP)
  • Program
    • Serial-input Page Program (up to 256 bytes)
    • Program Suspend and Resume
  • Erase
    • Uniform sector erase (4 kB)
    • Uniform block erase (64 kB)
    • Chip erase
    • Erase Suspend and Resume
  • Cycling Endurance: 100K Program-Erase cycles, minimum
  • Data Retention: 20-year data retention, minimum
  • Security
    • Three 256-byte Security Registers with OTP protection
    • Low supply voltage protection of the entire memory
    • Pointer-based security protection feature (S25FL132K and S25FL164K)
    • Top / Bottom relative Block Protection Range, 4 kB to all of memory
    • 8-Byte Unique ID for each device
    • Non-volatile Status Register bits control protection modes
    • Software command protection
    • Hardware input signal protection
    • Lock-Down until power cycle protection
    • OTP protection of security registers
  • 90 nm Floating Gate Technology
  • Single Supply Voltage
    • 2.7 V to 3.6 V (Industrial, Industrial Plus, and Extended temperature range)
    • 2.6 V to 3.6 V (Extended temperature range)
  • Temperature Ranges
    • Industrial -40 ℃ to +85 ℃
    • Industrial Plus (-40 ℃ to +105 ℃)
    • Automotive, AEC-Q100 Grade 3 -40 ℃ to +85 ℃
    • Automotive, AEC-Q100 Grade 2 -40 ℃ to +105 ℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
S25FL116K0XNFA013Infineon/CYPRESSWDFN-8-EP0$ 0.0798