LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS CY2081SXL-509 product image
Images for reference only

Infineon/CYPRESS CY2081SXL-509

Manufacturer
MPN
CY2081SXL-509
LCSC Part #
C2957941
Packaging
SOIC-8
Customer #
Key Attributes
SOIC-8 Clock Generators, PLLs, Frequency Synthesizers
Datasheetpdf iconInfineon/CYPRESS CY2081SXL-509
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1615$ 0.16
200+$ 0.0625$ 12.50
500+$ 0.0603$ 30.15
1,000+$ 0.0592$ 59.20
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerInfineon/CYPRESS
PackagingSOIC-8
FeaturesBuilt-in phase-locked loop;Multi-source clock input

Introduction

AI Translation

CY2081 is a general-purpose clock synthesizer designed for modem, disk drive, CD-ROM drive, video CD player, gaming, set-top box, and data/telecom applications. The device is available in an 8-pin 150-mil SOIC package, providing three configurable clock outputs and supporting either 3.3V or 5V supply operation. The on-chip reference oscillator supports crystals from 10 MHz to 25 MHz, and reference clocks from 1 MHz to 30 MHz are also accepted. An output control pin (Pin 8) is configurable as output enable, power-down, frequency select, or suspend input. The CY2081 provides three clock outputs — CLKA, CLKB, and CLKC — at any frequency within the specified range, with the reference frequency also accessible at any output. The device can replace multiple metal-can oscillators in synchronous systems, saving manufacturers cost and board space, making it ideal for compact applications requiring multiple accurate and stable clocks synthesized from a low-cost source.

Features

AI Translation
  • Factory EPROM configurable for quick delivery and prototyping
  • Universal clock synthesizer for all applications including modems, disk drives, CD-ROM drives, Video CD players, gaming, set-top boxes, data/telecom, etc.
  • Three independent configurable clock outputs
  • Output range 500 kHz to 100 MHz (5V), up to 80 MHz at 3.3V operation
  • Configurable output control pin (Pin 8) usable as output enable, power-down, suspend, or select line
  • PLL oscillator input sourced from external crystal (10 MHz to 25 MHz) or external reference clock (1 MHz to 30 MHz)
  • 3.3V or 5V operation (factory configured)
  • 8-pin 150-mil package for minimum footprint in space-sensitive applications
  • Precision internal loop filter eliminates external components or manufacturing adjustments typically required by external filters

Applications

AI Translation
  • Modem
  • Disk drive
  • CD-ROM drive
  • Video CD player
  • Set-top box