Infineon/CYPRESS CY22394FCT
| Produttore | |
| Cod. Prod. | CY22394FCT |
| Cod. LCSC | C2957728 |
| Imballo | TSSOP-16 |
| Numero Cliente | |
| Attr. chiave | TSSOP-16 Clock Generators, PLLs, Frequency Synthesizers |
| Scheda Tecnica |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Produttore | Infineon/CYPRESS | |
| Imballo | TSSOP-16 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Produttore | Infineon/CYPRESS |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | TSSOP-16 |
Descrizione
CY22393、CY22394 and CY22395 are a family of devices designed to upgrade existing CY22392 devices. These products offer similar performance to the CY22392 but with advanced features to meet the demands of more stringent applications. This clock family features three PLLs which, combined with a reference signal, can output up to four independent frequencies on up to six pins, with all three PLLs being fully programmable. CY223931 is the CY22393 with NiPdAu lead finish.
Caratteristiche
- Integrated three PLLs
- Ultra-wide divider counters (8-bit Q, 11-bit P, and 7-bit post-divider)
- Improved linear crystal load capacitance
- Flash programming via external programmer
- Field programmable
- Low jitter, high accuracy output
- Power management options (shutdown, OE, suspend)
- Configurable crystal drive strength
- Frequency selection via three external LVTTL inputs
- 3.3V operating voltage
- 16-pin TSSOP package
- CyClocksRT™ software support
- 2-wire serial interface for in-system configuration
- Configurable output buffer
- Digital VCXO
- High-frequency LVPECL output (CY22394 only)
- 3.3/2.5V output (CY22395 only)
- NiPdAu pin plating (CY223931)
Applicazioni
- High-end multimedia
- Communications
- Industrial
- A/D converters
- Consumer applications
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.2315 | $ 0.23 |
| 200+ | $ 0.0896 | $ 17.92 |
| 500+ | $ 0.0865 | $ 43.25 |
| 1,000+ | $ 0.0849 | $ 84.90 |
Package Standard25/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Produttore | Infineon/CYPRESS | |
| Imballo | TSSOP-16 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Produttore | Infineon/CYPRESS |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | TSSOP-16 |
Descrizione
CY22393、CY22394 and CY22395 are a family of devices designed to upgrade existing CY22392 devices. These products offer similar performance to the CY22392 but with advanced features to meet the demands of more stringent applications. This clock family features three PLLs which, combined with a reference signal, can output up to four independent frequencies on up to six pins, with all three PLLs being fully programmable. CY223931 is the CY22393 with NiPdAu lead finish.
Caratteristiche
- Integrated three PLLs
- Ultra-wide divider counters (8-bit Q, 11-bit P, and 7-bit post-divider)
- Improved linear crystal load capacitance
- Flash programming via external programmer
- Field programmable
- Low jitter, high accuracy output
- Power management options (shutdown, OE, suspend)
- Configurable crystal drive strength
- Frequency selection via three external LVTTL inputs
- 3.3V operating voltage
- 16-pin TSSOP package
- CyClocksRT™ software support
- 2-wire serial interface for in-system configuration
- Configurable output buffer
- Digital VCXO
- High-frequency LVPECL output (CY22394 only)
- 3.3/2.5V output (CY22395 only)
- NiPdAu pin plating (CY223931)
Applicazioni
- High-end multimedia
- Communications
- Industrial
- A/D converters
- Consumer applications
C2957728 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

