LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS CY27C256-45JC product image
Images for reference only

Infineon/CYPRESS CY27C256-45JC

Manufacturer
MPN
CY27C256-45JC
LCSC Part #
C2957155
Packaging
LCC-32
Customer #
Key Attributes
LCC-32 Oscillators
Datasheetpdf iconInfineon/CYPRESS CY27C256-45JC
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2944$ 0.29
200+$ 0.114$ 22.80
500+$ 0.11$ 55.00
1,000+$ 0.108$ 108.00
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerInfineon/CYPRESS
PackagingLCC-32

Introduction

AI Translation

The CY27C256 is a high-performance 32768 x 8-bit CMOS EPROM. When disabled (CE high), the CY27C256 automatically enters a low-power standby mode. The CY27C256 is available in industry-standard 600-mil DIP, PLCC, and TSOP packages. The CY27C256 is also offered in a CerDIP package with an erase window for reprogramming. When exposed to ultraviolet light, the EPROM is erased and can be reprogrammed. The memory cells employ proven EPROM floating-gate technology and a byte-wide intelligent programming algorithm. The CY27C256 offers low power consumption, superior performance, and high programming yield. The EPROM cells require only 12.5V overvoltage, and the low current requirements allow gang programming. EPROM cells allow 100% testing of each memory location, as every location is written, erased, and repeatedly tested prior to packaging. Each EPROM is also tested for AC performance to ensure that after customer programming, the product meets both DC and AC specification limits. To read the CY27C256, valid low signals must be applied to both OE and CE. The contents of the memory location addressed by the address lines (A₀–A₁₄) will be available on the output lines (O₀–O₇).

Features

AI Translation
  • Wide speed range
  • 45 ns to 200 ns (commercial grade)
  • Low power consumption
  • 248 mW (commercial grade)
  • Low standby power
  • Less than 83 mW when deselected
  • ±10% supply voltage tolerance