Infineon/CYPRESS CY74FCT16501ETPVCT
| Manufacturer | |
| MPN | CY74FCT16501ETPVCT |
| LCSC Part # | C2956342 |
| Packaging | SSOP-56 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 3.8ns SSOP-56 Universal Bus Functions |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Universal Bus Functions | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | SSOP-56 | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Family | 74FCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Setup Time | 2.4ns | |
| Quiescent Current | 5uA | |
| Propagation Delay | 3.8ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3443 | $ 0.34 |
| 200+ | $ 0.1333 | $ 26.66 |
| 500+ | $ 0.1286 | $ 64.30 |
| 1,000+ | $ 0.1263 | $ 126.30 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

