Infineon/CYPRESS CY7C199C-20ZXI
| Manufacturer | |
| MPN | CY7C199C-20ZXI |
| LCSC Part # | C2954946 |
| Packaging | TSSOP-28 |
| Customer # | |
| Key Attributes | 256Kbit 4.5V~5.5V Parallel Port (Parallel) TSSOP-28 Memory |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | TSSOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Access Time | 20ns | |
| Current - Supply | 75mA | |
| Standby Supply Current | 10mA | |
| Interface | Parallel Port (Parallel) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | TSSOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 256Kbit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Access Time | 20ns | |
| Current - Supply | 75mA | |
| Standby Supply Current | 10mA | |
| Interface | Parallel Port (Parallel) |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CY7C199C is a high-performance CMOS Asynchronous SRAM organized as 32K by 8 bits that supports an asynchronous memory interface. The device features an automatic power-down feature that significantly reduces power consumption when deselected.
Features
AI Translation
- Fast access time: 12 ns
- Wide voltage range: 5.0V ±10% (4.5V to 5.5V)
- CMOS for optimum speed/power
- TTL–compatible Inputs and Outputs
- 2.0V Data Retention
- Low CMOS standby power
- Automated Power-down when deselected
- Available in Pb-free and non Pb-free 28-pin (300-Mil) Molded SOJ, 28-pin (300-Mil) DIP and 28-pin TSOP I packages
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1237 | $ 0.12 |
| 200+ | $ 0.0479 | $ 9.58 |
| 500+ | $ 0.0462 | $ 23.10 |
| 1,170+ | $ 0.0454 | $ 53.12 |
Standard Packaging1170/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | TSSOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Access Time | 20ns | |
| Current - Supply | 75mA | |
| Standby Supply Current | 10mA | |
| Interface | Parallel Port (Parallel) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | TSSOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 256Kbit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Access Time | 20ns | |
| Current - Supply | 75mA | |
| Standby Supply Current | 10mA | |
| Interface | Parallel Port (Parallel) |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CY7C199C is a high-performance CMOS Asynchronous SRAM organized as 32K by 8 bits that supports an asynchronous memory interface. The device features an automatic power-down feature that significantly reduces power consumption when deselected.
Features
AI Translation
- Fast access time: 12 ns
- Wide voltage range: 5.0V ±10% (4.5V to 5.5V)
- CMOS for optimum speed/power
- TTL–compatible Inputs and Outputs
- 2.0V Data Retention
- Low CMOS standby power
- Automated Power-down when deselected
- Available in Pb-free and non Pb-free 28-pin (300-Mil) Molded SOJ, 28-pin (300-Mil) DIP and 28-pin TSOP I packages
C2954946 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CY7C199C-20ZIT | Infineon/CYPRESS | TSSOP-28 | 0 | $ 0.0638 | ||
| CY7C199C-20ZI | Infineon/CYPRESS | TSSOP-28 | 0 | $ 0.1167 | ||
| CY7C199D-10ZXIT | Infineon/CYPRESS | TSSOP-28 | 0 | $ 0.2333 | ||
| CY7C199N-12ZXC | Infineon/CYPRESS | TSSOP-28 | 0 | $ 0.0526 | ||
| CY7C199CN-15ZC | Infineon/CYPRESS | TSSOP-28 | 0 | $ 0.0565 | ||
| CY7C199CL-15ZC | Infineon/CYPRESS | TSSOP-28 | 0 | $ 0.0861 | ||
| CY7C199C-15ZC | Infineon/CYPRESS | TSSOP-28 | 0 | $ 0.0544 | ||
| CY7C199C-12ZXC | Infineon/CYPRESS | TSSOP-28 | 0 | $ 0.0638 | ||
| CY62256NLL-70ZXI | Infineon/CYPRESS | TSSOP-28 | 0 | $ 0.1018 | ||
| CY62256NLL-70ZRI | Infineon/CYPRESS | TSSOP-28 | 0 | $ 0.0652 |

