Infineon/CYPRESS CY7C199D-10ZXIT
| Manufacturer | |
| MPN | CY7C199D-10ZXIT |
| LCSC Part # | C2954940 |
| Packaging | TSSOP-28 |
| Customer # | |
| Key Attributes | TSSOP-28 Oscillators |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | TSSOP-28 | |
| Current - Supply | 80mA | |
| Operating Temperature | -40℃~+85℃ | |
| Standby Supply Current | 3mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Auto power-down function |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | TSSOP-28 | |
| Current - Supply | 80mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Standby Supply Current | 3mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Auto power-down function |
Introduction
The CY7C199D is a high performance CMOS static RAM organized as 32,768 words by 8-bits. Easy memory expansion is provided by an active LOW chip enable (CE), an active LOW output enable (OE) and tri-state drivers. This device has an automatic power-down feature, reducing the power consumption when deselected. The input and output pins (I/O₀ through I/O₇) are placed in a high impedance state when the device is deselected (CE HIGH), the outputs are disabled (OE HIGH), or during a write operation (CE LOW and WE LOW).
Features
- Temperature range: -40 ℃ to 85 ℃
- Pin and function compatible with CY7C199C
- High speed: tₐₙ = 10 ns
- Low active power: I₍₍CC₎₎ = 80 mA at 10 ns
- Low CMOS standby power: I₍₍SB₂₎₎ = 3 mA
- 1/2.0 V data retention
- Automatic power-down when deselected
- Complementary metal oxide semiconductor (CMOS) for optimum speed/power
- Transistor-transistor logic (TTL) compatible inputs and outputs
- Easy memory expansion with CE and OE features
- Available in Pb-free 28-pin 300-Mil-wide molded small outline J-lead package (SOJ) and 28-pin thin small outline package (TSOP) I packages
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2333 | $ 0.23 |
| 200+ | $ 0.0903 | $ 18.06 |
| 500+ | $ 0.0872 | $ 43.60 |
| 1,000+ | $ 0.0856 | $ 85.60 |
Standard Packaging25/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | TSSOP-28 | |
| Current - Supply | 80mA | |
| Operating Temperature | -40℃~+85℃ | |
| Standby Supply Current | 3mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Auto power-down function |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | TSSOP-28 | |
| Current - Supply | 80mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Standby Supply Current | 3mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Auto power-down function |
Introduction
The CY7C199D is a high performance CMOS static RAM organized as 32,768 words by 8-bits. Easy memory expansion is provided by an active LOW chip enable (CE), an active LOW output enable (OE) and tri-state drivers. This device has an automatic power-down feature, reducing the power consumption when deselected. The input and output pins (I/O₀ through I/O₇) are placed in a high impedance state when the device is deselected (CE HIGH), the outputs are disabled (OE HIGH), or during a write operation (CE LOW and WE LOW).
Features
- Temperature range: -40 ℃ to 85 ℃
- Pin and function compatible with CY7C199C
- High speed: tₐₙ = 10 ns
- Low active power: I₍₍CC₎₎ = 80 mA at 10 ns
- Low CMOS standby power: I₍₍SB₂₎₎ = 3 mA
- 1/2.0 V data retention
- Automatic power-down when deselected
- Complementary metal oxide semiconductor (CMOS) for optimum speed/power
- Transistor-transistor logic (TTL) compatible inputs and outputs
- Easy memory expansion with CE and OE features
- Available in Pb-free 28-pin 300-Mil-wide molded small outline J-lead package (SOJ) and 28-pin thin small outline package (TSOP) I packages
C2954940 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CY7C199C-20ZXI | Infineon/CYPRESS | TSSOP-28 | 0 | $ 0.1237 | ||
| CY7C199C-20ZIT | Infineon/CYPRESS | TSSOP-28 | 0 | $ 0.0638 | ||
| CY7C199C-20ZI | Infineon/CYPRESS | TSSOP-28 | 0 | $ 0.1167 | ||
| CY7C199CN-15ZC | Infineon/CYPRESS | TSSOP-28 | 0 | $ 0.0565 | ||
| CY7C199CL-15ZC | Infineon/CYPRESS | TSSOP-28 | 0 | $ 0.0861 | ||
| CY7C199C-15ZC | Infineon/CYPRESS | TSSOP-28 | 0 | $ 0.0544 | ||
| CY7C199C-12ZXC | Infineon/CYPRESS | TSSOP-28 | 0 | $ 0.0638 | ||
| CY7C199N-15ZXC | Infineon/CYPRESS | TSSOP-28 | 0 | $ 0.0526 | ||
| CY62256NLL-70ZXI | Infineon/CYPRESS | TSSOP-28 | 0 | $ 0.1018 | ||
| CY62256NLL-70ZRI | Infineon/CYPRESS | TSSOP-28 | 0 | $ 0.0652 |

