LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS CY7C330-33JC product image
Images for reference only

Infineon/CYPRESS CY7C330-33JC

Manufacturer
MPN
CY7C330-33JC
LCSC Part #
C2954846
Packaging
PLCC-28(11.5x11.5)
Customer #
Key Attributes
PLCC-28(11.5x11.5) PLDs (Programmable Logic Device)
Datasheetpdf iconInfineon/CYPRESS CY7C330-33JC
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7576$ 0.76
200+$ 0.2932$ 58.64
500+$ 0.284$ 142.00
1,000+$ 0.2778$ 277.80
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/PLDs (Programmable Logic Device)
ManufacturerInfineon/CYPRESS
PackagingPLCC-28(11.5x11.5)

Introduction

AI Translation

This device is a high-performance, programmable logic device with an architecture optimized to enable users to build high-performance synchronous state machines conveniently and efficiently. Its unique architecture — featuring configurable input/output macrocells, bidirectional I/O capability, input registers, and three independent clocks — allows users to design high-performance machines that can communicate with each other or with microprocessors via a user-defined-width bidirectional parallel bus.

Features

AI Translation
  • Twelve I/O macrocells, each featuring: tri-state I/O pin with register, input register clock selection multiplexer, feedback multiplexer, output enable multiplexer.
  • All twelve macrocell state registers are hideable.
  • User-configurable state register type: JK, RS, T, or D.
  • One input multiplexer per I/O macrocell pair, allowing I/O pins associated with hidden macrocell state registers to be retained as inputs.
  • Four dedicated hidden registers.
  • Eleven dedicated, registered inputs.
  • Three independent clocks: two input clocks and one output clock.
  • Per I/O pin common (pin 14 controlled) or product term controlled output enable.
  • 256 product terms, 32 per macrocell pair, with flexible allocation.
  • Global, synchronous, product term controlled state register set and reset, with product term inputs synchronized by input clock.
  • 66 MHz operating frequency, 3 ns input setup time, 12 ns clock-to-output time, 15 ns input register clock-to-state register clock time.
  • Low power consumption, typical operating current 130 mA.
  • 28-pin, 300-mil pitch DIP and leaded chip carrier packages.
  • Erasable and reprogrammable.