LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS CY8C20334-12LQXIKC product image
Images for reference only

Infineon/CYPRESS CY8C20334-12LQXIKCRoHS

Manufacturer
MPN
CY8C20334-12LQXIKC
LCSC Part #
C2954471
Packaging
QFN-24(4x4)
Customer #
Key Attributes
Others 8 Bit 12MHz 20 QFN-24(4x4) Microcontrollers RoHS
Datasheetpdf iconInfineon/CYPRESS CY8C20334-12LQXIKC
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2053$ 0.21
200+$ 0.0795$ 15.90
500+$ 0.0767$ 38.35
1,000+$ 0.0753$ 75.30
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerInfineon/CYPRESS
PackagingQFN-24(4x4)
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2.4V~5.25V
EEPROM-
Program Storage Size8KB
CPU CoreOthers
Core Size8 Bit
CPU Maximum Speed12MHz
Oscillator TypeBuilt-in
Number of I/O20

Features

AI Translation
  • Low-power CapSense module
  • Configurable capacitive sensing elements
  • Supports combinations of CapSense buttons, sliders, touchpads, and proximity sensors
  • Powerful Harvard architecture processor
  • M8C processor speed up to 12 MHz
  • Low power consumption at high-speed operation
  • Operating voltage range: 2.4 V to 5.25 V
  • Industrial temperature range: –40 °C to +85 °C
  • Flexible on-chip memory
  • 8 KB flash program memory with 50,000 erase/write cycles
  • 512-byte SRAM data memory
  • Partial flash updates
  • Flexible protection modes
  • Interrupt controller
  • In-System Serial Programming (ISSP)
  • Complete development tools
  • Free development tools (PSoC Designer™)
  • Full-featured in-circuit emulator and programmer
  • Full-speed emulation
  • Sophisticated breakpoint architecture
  • 128 KB trace memory
  • Precision, programmable clocking
  • Internal ±5.0% 6 / 12 MHz main oscillator
  • Internal 32 kHz low-speed oscillator for watchdog and sleep modes
  • Programmable pin configuration
  • All GPIO pins support pull-up, high-Z, open-drain, and CMOS drive modes
  • All GPIO pins support up to 28 analog inputs
  • All GPIO pins configurable as inputs
  • All GPIO pins with 20 mA sink current capability
  • Port 1 optional, regulated digital I/O
  • 3.0 V, Port 1 total source current 20 mA
  • 5 mA strong drive mode on Port 1 analog multiplexer
  • Common internal analog bus
  • Simultaneous I/O combination connections
  • Comparator noise immunity
  • Low-dropout regulator for analog array
  • Additional system resources
  • Configurable communication speeds
  • I2C: selectable 50 kHz, 100 kHz, or 400 kHz
  • SPI: configurable from 46.9 kHz to 3 MHz
  • I2C slave
  • SPI master and SPI slave
  • Watchdog and sleep timer
  • Internal voltage reference
  • Integrated supervisory circuit

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CY8C20324-12LQXIKCInfineon/CYPRESSQFN-24(4x4)0$ 0.1797