Infineon/CYPRESS CY8C3646PVE-171
| Manufacturer | |
| MPN | CY8C3646PVE-171 |
| LCSC Part # | C2954286 |
| Packaging | BSSOP-48 |
| Customer # | |
| Key Attributes | 51 Series 48MHz 25 BSSOP-48 Microcontrollers RoHS |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | BSSOP-48 | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 1.71V~5.5V | |
| CPU Core | 51 Series | |
| CPU Maximum Speed | 48MHz | |
| Number of I/O | 25 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | BSSOP-48 | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.71V~5.5V | |
| CPU Core | 51 Series | |
| CPU Maximum Speed | 48MHz | |
| Number of I/O | 25 |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7529 | $ 1.75 |
| 200+ | $ 0.679 | $ 135.80 |
| 500+ | $ 0.6543 | $ 327.15 |
| 1,000+ | $ 0.6435 | $ 643.50 |
Standard Packaging90/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | BSSOP-48 | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 1.71V~5.5V | |
| CPU Core | 51 Series | |
| CPU Maximum Speed | 48MHz | |
| Number of I/O | 25 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | BSSOP-48 | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.71V~5.5V | |
| CPU Core | 51 Series | |
| CPU Maximum Speed | 48MHz | |
| Number of I/O | 25 |
Report an ErrorShow similar products (0) >
C2954286 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

