Infineon/CYPRESS CY22800KFXC
| Manufacturer | |
| MPN | CY22800KFXC |
| LCSC Part # | C2954187 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 200MHz 3.14V~3.47V 3 SOIC-8 Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Frequency(Max) | 200MHz | |
| Voltage - Supply | 3.14V~3.47V | |
| Number of Outputs | 3 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Output Frequency(Max) | 200MHz | |
| Voltage - Supply | 3.14V~3.47V | |
| Number of Outputs | 3 |
Introduction
The CY22800 is a multi-function clock generator that supports various applications in consumer and communications markets. The device uses the proprietary PLL along with spread spectrum and VCXO technology to make it one of the most versatile clock synthesizers. The CY22800 is a field-programmable synthesizer that can be programmed using an easy-to-use programmer dongle, CY36800, with one of many predefined configuration files for fast sample generation of prototype builds. The CY22800 is a reprogrammable device that can be programmed up to 100 times.
Features
- Spread spectrum, VCXO, and frequency select
- Input frequency range:
- Crystal: 8–30 MHz
- CLKIN: 0.5–100 MHz
- Output frequency:
- Commercial: 1–200 MHz
- Industrial: 1–166 MHz
- Integrated phase-locked loop
- Low jitter, high accuracy outputs
- 3.3 V operation
- 8-pin SOIC package
Applications
- consumer markets
- communications markets
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5398 | $ 0.54 |
| 200+ | $ 0.2092 | $ 41.84 |
| 500+ | $ 0.2027 | $ 101.35 |
| 1,000+ | $ 0.1994 | $ 199.40 |
Standard Packaging1940/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Frequency(Max) | 200MHz | |
| Voltage - Supply | 3.14V~3.47V | |
| Number of Outputs | 3 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Output Frequency(Max) | 200MHz | |
| Voltage - Supply | 3.14V~3.47V | |
| Number of Outputs | 3 |
Introduction
The CY22800 is a multi-function clock generator that supports various applications in consumer and communications markets. The device uses the proprietary PLL along with spread spectrum and VCXO technology to make it one of the most versatile clock synthesizers. The CY22800 is a field-programmable synthesizer that can be programmed using an easy-to-use programmer dongle, CY36800, with one of many predefined configuration files for fast sample generation of prototype builds. The CY22800 is a reprogrammable device that can be programmed up to 100 times.
Features
- Spread spectrum, VCXO, and frequency select
- Input frequency range:
- Crystal: 8–30 MHz
- CLKIN: 0.5–100 MHz
- Output frequency:
- Commercial: 1–200 MHz
- Industrial: 1–166 MHz
- Integrated phase-locked loop
- Low jitter, high accuracy outputs
- 3.3 V operation
- 8-pin SOIC package
Applications
- consumer markets
- communications markets
C2954187 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

