LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS CYM1846V33PM-25C product image
Images for reference only

Infineon/CYPRESS CYM1846V33PM-25CRoHS

Manufacturer
MPN
CYM1846V33PM-25C
LCSC Part #
C2953967
Packaging
SI-72mm
Customer #
Key Attributes
3.3V 16Mbit SI-72mm Memory - Modules RoHS
Datasheetpdf iconInfineon/CYPRESS CYM1846V33PM-25C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.009$ 6.01
200+$ 2.3261$ 465.22
500+$ 2.2435$ 1121.75
1,000+$ 2.2029$ 2202.90
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOffice Supplies/Storage Products/Memory - Modules
ManufacturerInfineon/CYPRESS
PackagingSI-72mm
Supply Current (Icc)780mA
Operating Temperature0℃~+70℃
InterfaceParallel Port (Parallel)
Voltage - Supply3.3V
Access Time25ns
FeaturesAuto power-down function
Memory Size16Mbit
Standby Current (Iq)120mA

Introduction

AI Translation

CYM1846V33 is a high-performance 3.3V 16-megabit SRAM module organized as 512K words × 32 bits. The module consists of four 512K × 8 SRAM dies in SOJ packages mounted on an epoxy laminate substrate. Four chip select signals are used to independently enable each of the four bytes. By using the chip select signals appropriately, read and write operations can be performed on any combination of individual or multiple bytes. The CYM1846V33 is designed for standard 72-pin SIMM sockets. Its pinout is downward compatible with the 64-pin JEDEC ZIP/SIMM module family (CYM1821, CYM1831, CYM1836, and CYM1841). This allows a single board design to accommodate memory depths ranging from 16K words (CYM1821) to 1024K words (CYM1851). The CYM1846V33 is available in a vertical SIMM configuration with edge contacts finished in either tin-lead or 10 microinch flash gold. Presence detect pins (PD₀ – PD₃) are provided to identify the memory density of the module in applications where modules of different word depths are interchangeable.

Features

AI Translation
  • High-density 3.3V 16Mb SRAM module
  • 32-bit standard pinout, supporting densities from 16K×32 to 2M×32
  • High-speed SRAM with 12 ns access time
  • Low operating power, maximum 1.650W at 12 ns
  • 72-pin
  • Available in ZIP and SIMM formats