TDK NLCV25T-6R8M-EFRD
| Manufacturer | |
| MPN | NLCV25T-6R8M-EFRD |
| LCSC Part # | C295394 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 390mA 920mΩ 1008 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1008 | |
| Current Rating | 390mA | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 920mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1008 | |
| Current Rating | 390mA |
| Type | Description | |
|---|---|---|
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 920mΩ | |
| Current - Saturation(Isat) | - |
Report an ErrorShow similar products (0) >
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2037 | $ 0.20 |
| 10+ | $ 0.1617 | $ 1.62 |
| 30+ | $ 0.1437 | $ 4.31 |
| 100+ | $ 0.1213 | $ 12.13 |
| 500+ | $ 0.1113 | $ 55.65 |
| 1,000+ | $ 0.1053 | $ 105.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1008 | |
| Current Rating | 390mA | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 920mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1008 | |
| Current Rating | 390mA |
| Type | Description | |
|---|---|---|
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 920mΩ | |
| Current - Saturation(Isat) | - |
Report an ErrorShow similar products (0) >
C295394 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



