Infineon/CYPRESS CYWB0125ABX-FDXI
| Manufacturer | |
| MPN | CYWB0125ABX-FDXI |
| LCSC Part # | C2953907 |
| Packaging | UFBGA,WLCSP-81 |
| Customer # | |
| Key Attributes | UFBGA,WLCSP-81 Specialized ICs |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | UFBGA,WLCSP-81 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | Infineon/CYPRESS |
| Type | Description | |
|---|---|---|
| Packaging | UFBGA,WLCSP-81 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- SLIM architecture, enabling simultaneous and independent data paths between processor and USB, and between USB and mass storage
- High speed USB at 480 Mbps
- USB-2.0 compliant
- Integrated USB 2.0 transceiver, smart serial interface engine
- 16 programmable endpoints
- Mass storage device support
- MMC/MMC + /SD/CE-ATA
- NAND flash: x8 or x16, SLC
- Full NAND management (ECC, wear leveling)
- Memory mapped interface to main processor
- DMA slave support
- Supports Microsoft media transfer protocol (MTP) with optimized data throughput
- Ultra low power, 1.8 V core operation
- Low power modes
- Small footprint, 6 x 6 mm VFBGA, and less than 4 x 4 mm WLCSP
- Selectable clock input frequencies
- 19.2 MHz, 24 MHz, 26 MHz, and 48 MHz
Applications
AI Translation
- Cellular phones
- Portable media players
- Personal digital assistants
- Digital cameras
- Portable video recorder
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2968 | $ 1.30 |
| 200+ | $ 0.5025 | $ 100.50 |
| 500+ | $ 0.4847 | $ 242.35 |
| 1,000+ | $ 0.4766 | $ 476.60 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | UFBGA,WLCSP-81 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | Infineon/CYPRESS |
| Type | Description | |
|---|---|---|
| Packaging | UFBGA,WLCSP-81 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- SLIM architecture, enabling simultaneous and independent data paths between processor and USB, and between USB and mass storage
- High speed USB at 480 Mbps
- USB-2.0 compliant
- Integrated USB 2.0 transceiver, smart serial interface engine
- 16 programmable endpoints
- Mass storage device support
- MMC/MMC + /SD/CE-ATA
- NAND flash: x8 or x16, SLC
- Full NAND management (ECC, wear leveling)
- Memory mapped interface to main processor
- DMA slave support
- Supports Microsoft media transfer protocol (MTP) with optimized data throughput
- Ultra low power, 1.8 V core operation
- Low power modes
- Small footprint, 6 x 6 mm VFBGA, and less than 4 x 4 mm WLCSP
- Selectable clock input frequencies
- 19.2 MHz, 24 MHz, 26 MHz, and 48 MHz
Applications
AI Translation
- Cellular phones
- Portable media players
- Personal digital assistants
- Digital cameras
- Portable video recorder
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 3A991A3 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | 3A991A3 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

