TDK NLCV32T-1R5M-EFD
| Manufacturer | |
| MPN | NLCV32T-1R5M-EFD |
| LCSC Part # | C295381 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 830mA 110mΩ 1210 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Current Rating | 830mA | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 110mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Current Rating | 830mA |
| Type | Description | |
|---|---|---|
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 110mΩ | |
| Current - Saturation(Isat) | - |
Report an ErrorShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1509 | $ 0.75 |
| 50+ | $ 0.1205 | $ 6.03 |
| 150+ | $ 0.1053 | $ 15.80 |
| 500+ | $ 0.0938 | $ 46.90 |
| 2,000+ | $ 0.0847 | $ 169.40 |
| 4,000+ | $ 0.0802 | $ 320.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Current Rating | 830mA | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 110mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Current Rating | 830mA |
| Type | Description | |
|---|---|---|
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 110mΩ | |
| Current - Saturation(Isat) | - |
Report an ErrorShow similar products (0) >
C295381 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



