Infineon/CYPRESS FM24CL16B-DG
| Manufacturer | |
| MPN | FM24CL16B-DG |
| LCSC Part # | C2953583 |
| Packaging | WDFN-8-EP |
| Customer # | |
| Key Attributes | 16Kbit 2.7V~3.65V 1MHz I2C WDFN-8-EP Memory |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | WDFN-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Sleep mode current (Izz) | - | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 2.7V~3.65V | |
| Clock Frequency | 1MHz | |
| Current - Supply | 300uA | |
| Standby Supply Current | 3uA | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | WDFN-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Sleep mode current (Izz) | - |
| Type | Description | |
|---|---|---|
| Memory Size | 16Kbit | |
| Voltage - Supply | 2.7V~3.65V | |
| Clock Frequency | 1MHz | |
| Current - Supply | 300uA | |
| Standby Supply Current | 3uA | |
| Interface | I2C |
Introduction
The FM24CL16B is a 16-Kbit nonvolatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is nonvolatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system-level reliability problems caused by EEPROM and other nonvolatile memories.
Unlike EEPROM, the FM24CL16B performs write operations at bus speed. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to the device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared with other nonvolatile memories. Also, F-RAM exhibits much lower power during writes than EEPROM since write operations do not require an internally elevated power supply voltage for write circuits. The FM24CL16B is capable of supporting 10^14 read/write cycles, or 100 million times more write cycles than EEPROM.
These capabilities make the FM24CL16B ideal for nonvolatile memory applications, requiring frequent or rapid writes. Examples range from data logging, where the number of write cycles may be critical, to demanding industrial controls where the long write time of EEPROM can cause data loss. The combination of features allows more frequent data writing with less overhead for the system.
The FM24CL16B provides substantial benefits to users of serial (I²C) EEPROM as a hardware drop-in replacement. The device specifications are guaranteed over an industrial temperature range of -40 ℃ to +85 ℃.
Features
- 16-Kbit ferroelectric random access memory (F-RAM) logically organized as 2Kx8
- High-endurance 100 trillion (10^14) read/writes
- 151-year data retention
- NoDelay™ writes
- Advanced high-reliability ferroelectric process
- Fast 2-wire Serial interface (I²C)
- Up to 1-MHz frequency
- Direct hardware replacement for serial (I²C) EEPROM
- Supports legacy timings for 100 kHz and 400 kHz
- Low power consumption
- 100 μA active current at 100 kHz
- 3 μA (typ) standby current
- Voltage operation: V_DD = 2.7 V to 3.65 V
- Industrial temperature: -40 ℃ to +85 ℃
- Packages: 8 -pin small outline integrated circuit (SOIC) package, 8 -pin dual flat no leads (DFN) package
- Restriction of hazardous substances (RoHS) compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.8771 | $ 4.88 |
| 10+ | $ 4.1735 | $ 41.74 |
| 30+ | $ 3.7563 | $ 112.69 |
| 100+ | $ 3.3345 | $ 333.45 |
| 500+ | $ 3.1383 | $ 1569.15 |
| 1,000+ | $ 3.0512 | $ 3051.20 |
Standard Packaging1620/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | WDFN-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Sleep mode current (Izz) | - | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 2.7V~3.65V | |
| Clock Frequency | 1MHz | |
| Current - Supply | 300uA | |
| Standby Supply Current | 3uA | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | WDFN-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Sleep mode current (Izz) | - |
| Type | Description | |
|---|---|---|
| Memory Size | 16Kbit | |
| Voltage - Supply | 2.7V~3.65V | |
| Clock Frequency | 1MHz | |
| Current - Supply | 300uA | |
| Standby Supply Current | 3uA | |
| Interface | I2C |
Introduction
The FM24CL16B is a 16-Kbit nonvolatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is nonvolatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system-level reliability problems caused by EEPROM and other nonvolatile memories.
Unlike EEPROM, the FM24CL16B performs write operations at bus speed. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to the device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared with other nonvolatile memories. Also, F-RAM exhibits much lower power during writes than EEPROM since write operations do not require an internally elevated power supply voltage for write circuits. The FM24CL16B is capable of supporting 10^14 read/write cycles, or 100 million times more write cycles than EEPROM.
These capabilities make the FM24CL16B ideal for nonvolatile memory applications, requiring frequent or rapid writes. Examples range from data logging, where the number of write cycles may be critical, to demanding industrial controls where the long write time of EEPROM can cause data loss. The combination of features allows more frequent data writing with less overhead for the system.
The FM24CL16B provides substantial benefits to users of serial (I²C) EEPROM as a hardware drop-in replacement. The device specifications are guaranteed over an industrial temperature range of -40 ℃ to +85 ℃.
Features
- 16-Kbit ferroelectric random access memory (F-RAM) logically organized as 2Kx8
- High-endurance 100 trillion (10^14) read/writes
- 151-year data retention
- NoDelay™ writes
- Advanced high-reliability ferroelectric process
- Fast 2-wire Serial interface (I²C)
- Up to 1-MHz frequency
- Direct hardware replacement for serial (I²C) EEPROM
- Supports legacy timings for 100 kHz and 400 kHz
- Low power consumption
- 100 μA active current at 100 kHz
- 3 μA (typ) standby current
- Voltage operation: V_DD = 2.7 V to 3.65 V
- Industrial temperature: -40 ℃ to +85 ℃
- Packages: 8 -pin small outline integrated circuit (SOIC) package, 8 -pin dual flat no leads (DFN) package
- Restriction of hazardous substances (RoHS) compliant
C2953583 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FM24CL16B-DGTR | Infineon/CYPRESS | WDFN-8-EP | 0 | $ 0.1782 |
