TDK NLCV32T-470K-EFD
| Manufacturer | |
| MPN | NLCV32T-470K-EFD |
| LCSC Part # | C295336 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 47uH 180mA 1.64Ω 1210 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Current Rating | 180mA | |
| Inductance | 47uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.64Ω | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Current Rating | 180mA |
| Type | Description | |
|---|---|---|
| Inductance | 47uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.64Ω | |
| Current - Saturation(Isat) | - |
Report an ErrorShow similar products (0) >
In-Stock: 149
149 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.0956 | $ 0.10 |
| 10+ | $ 0.0765 | $ 0.77 |
| 30+ | $ 0.0669 | $ 2.01 |
| 100+ | $ 0.0598 | $ 5.98 |
| 400+ | $ 0.054 | $ 21.60 |
| 800+ | $ 0.0512 | $ 40.96 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Current Rating | 180mA | |
| Inductance | 47uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.64Ω | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Current Rating | 180mA |
| Type | Description | |
|---|---|---|
| Inductance | 47uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.64Ω | |
| Current - Saturation(Isat) | - |
Report an ErrorShow similar products (0) >
C295336 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



