Infineon/CYPRESS CY15B256Q-SXAT
| Manufacturer | |
| MPN | CY15B256Q-SXAT |
| LCSC Part # | C2953352 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 256Kbit 2V~3.6V 40MHz SPI SOIC-8 Memory RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 2V~3.6V | |
| Clock Frequency | 40MHz | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Memory Size | 256Kbit | |
| Voltage - Supply | 2V~3.6V | |
| Clock Frequency | 40MHz | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.3298 | $ 11.33 |
| 10+ | $ 10.9675 | $ 109.68 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 2V~3.6V | |
| Clock Frequency | 40MHz | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Memory Size | 256Kbit | |
| Voltage - Supply | 2V~3.6V | |
| Clock Frequency | 40MHz | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
C2953352 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



