Infineon/CYPRESS CY7C1041G30-10BAJXET
| Manufacturer | |
| MPN | CY7C1041G30-10BAJXET |
| LCSC Part # | C2953041 |
| Packaging | TFBGA-48 |
| Customer # | |
| Key Attributes | 4Mbit 2.2V~3.6V TFBGA-48 Memory RoHS |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | TFBGA-48 | |
| Operating Temperature | -40℃~+125℃ | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 2.2V~3.6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | TFBGA-48 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 2.2V~3.6V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.33 | $ 22.33 |
| 10+ | $ 21.2827 | $ 212.83 |
| 30+ | $ 19.4703 | $ 584.11 |
| 100+ | $ 17.8878 | $ 1788.78 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | TFBGA-48 | |
| Operating Temperature | -40℃~+125℃ | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 2.2V~3.6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | TFBGA-48 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 2.2V~3.6V |
Report an ErrorShow similar products (0) >
C2953041 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

