Infineon/CYPRESS CY62136EV30LL-45ZSXIT
| Manufacturer | |
| MPN | CY62136EV30LL-45ZSXIT |
| LCSC Part # | C2952932 |
| Packaging | TSOPII-44 |
| Customer # | |
| Key Attributes | 2Mbit 2.2V~3.6V Parallel Port (Parallel) TSOPII-44 Memory RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | TSOPII-44 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 2Mbit | |
| Voltage - Supply | 2.2V~3.6V | |
| Access Time | 45ns | |
| Current - Supply | 20mA | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 1uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | TSOPII-44 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 2Mbit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.2V~3.6V | |
| Access Time | 45ns | |
| Current - Supply | 20mA | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 1uA |
Report an ErrorShow similar products (0) >
In-Stock: 25
25 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4006 | $ 2.40 |
| 10+ | $ 2.3437 | $ 23.44 |
| 30+ | $ 2.3063 | $ 69.19 |
| 100+ | $ 2.2689 | $ 226.89 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | TSOPII-44 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 2Mbit | |
| Voltage - Supply | 2.2V~3.6V | |
| Access Time | 45ns | |
| Current - Supply | 20mA | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 1uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | TSOPII-44 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 2Mbit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.2V~3.6V | |
| Access Time | 45ns | |
| Current - Supply | 20mA | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 1uA |
Report an ErrorShow similar products (0) >
C2952932 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

