Infineon/CYPRESS CY7C1363C-133AXCT
| Manufacturer | |
| MPN | CY7C1363C-133AXCT |
| LCSC Part # | C2952902 |
| Packaging | LQFP-100(14x20) |
| Customer # | |
| Key Attributes | 9Mbit 3.135V~3.6V LQFP-100(14x20) Memory RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | LQFP-100(14x20) | |
| Operating Temperature | 0℃~+70℃ | |
| Memory Size | 9Mbit | |
| Voltage - Supply | 3.135V~3.6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | LQFP-100(14x20) |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Memory Size | 9Mbit | |
| Voltage - Supply | 3.135V~3.6V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1202 | $ 1.12 |
| 200+ | $ 0.4336 | $ 86.72 |
| 750+ | $ 0.4182 | $ 313.65 |
| 1,500+ | $ 0.4105 | $ 615.75 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | LQFP-100(14x20) | |
| Operating Temperature | 0℃~+70℃ | |
| Memory Size | 9Mbit | |
| Voltage - Supply | 3.135V~3.6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | LQFP-100(14x20) |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Memory Size | 9Mbit | |
| Voltage - Supply | 3.135V~3.6V |
Report an ErrorShow similar products (0) >
C2952902 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

