Infineon/CYPRESS CY7C1471BV33-133AXCT
| Manufacturer | |
| MPN | CY7C1471BV33-133AXCT |
| LCSC Part # | C2952852 |
| Packaging | LQFP-100(14x20) |
| Customer # | |
| Key Attributes | 72Mbit 3.135V~3.6V LQFP-100(14x20) Memory RoHS |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | LQFP-100(14x20) | |
| Operating Temperature | 0℃~+70℃ | |
| Memory Size | 72Mbit | |
| Voltage - Supply | 3.135V~3.6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | LQFP-100(14x20) |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Memory Size | 72Mbit | |
| Voltage - Supply | 3.135V~3.6V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.6924 | $ 13.69 |
| 200+ | $ 5.3002 | $ 1060.04 |
| 750+ | $ 5.1135 | $ 3835.13 |
| 1,500+ | $ 5.0209 | $ 7531.35 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | LQFP-100(14x20) | |
| Operating Temperature | 0℃~+70℃ | |
| Memory Size | 72Mbit | |
| Voltage - Supply | 3.135V~3.6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | LQFP-100(14x20) |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Memory Size | 72Mbit | |
| Voltage - Supply | 3.135V~3.6V |
Report an ErrorShow similar products (0) >
C2952852 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

