Infineon/CYPRESS CY7C65620-56LTXCT
| Produttore | |
| Cod. Prod. | CY7C65620-56LTXCT |
| Cod. LCSC | C2952807 |
| Imballo | VFQFN-56-EP |
| Numero Cliente | |
| Attr. chiave | EZ-USB HX2LP Low Power USB 2.0 Hub Controller Family |
| Scheda Tecnica | |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 6 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Produttore | Infineon/CYPRESS | |
| Imballo | VFQFN-56-EP | |
| Operating Temperature | - | |
| Voltage - Supply | 3.15V~3.45V | |
| Applications Function | Controller | |
| USB Protocol | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Produttore | Infineon/CYPRESS | |
| Imballo | VFQFN-56-EP | |
| Operating Temperature | - |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | 3.15V~3.45V | |
| Applications Function | Controller | |
| USB Protocol | - |
Descrizione
EZ-USB HX2LP is next generation family of high-performance, low-power USB 2.0 hub controllers. HX2LP is an ultra low power single chip USB 2.0 hub controller with integrated upstream and downstream transceivers, a USB serial interface engine (SIE), USB hub control and repeater logic, and TT logic. Many of the external passive components, such as pull-up and pull-down resistors, are integrated, reducing the overall bill of materials required to implement a hub design.
Caratteristiche
- USB 2.0 hub controller
- Automotive and Industrial grade option (-40°C to 85°C)
- Compliant with USB 2.0 specification
- USB-IF certified: TID# 30000009
- Windows Hardware Quality Lab (WHQL) Compliant
- Up to four downstream ports supported
- Supports bus powered and self powered modes
- Single transaction translator (TT)
- Bus power configurations
- Fit, form, and function compatible with CY7C65640 and CY7C65640A (TetraHub)
- Space saving 56-pin QFN
- Single power supply requirement
- Internal regulator for reduced cost
- Integrated upstream pull-up resistor
- Integrated pull-down resistors for all downstream ports
- Integrated upstream and downstream termination resistors
- Integrated port status indicator control
- 24 MHz external crystal (integrated phase-locked loop (PLL))
- In-system EEPROM programming
- Configurable with external SPI EEPROM:
- Vendor ID, Product ID, Device ID (VID/PID/DID)
- Number of active ports
- Number of removable ports
- Maximum power setting for high-speed and full-speed
- Hub controller power setting
- Power-on timer
- Overcurrent detection mode
- Enabled and disabled overcurrent timer
- Overcurrent pin polarity
- Indicator pin polarity
- Compound device
- Enable full-speed only
- Disable port indicators
- Ganged power switching
- Self and bus powered compatibility
- Fully configurable string descriptors for multiple language support
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.9011 | $ 0.90 |
| 200+ | $ 0.3488 | $ 69.76 |
| 500+ | $ 0.3364 | $ 168.20 |
| 1,000+ | $ 0.3302 | $ 330.20 |
Package Standard2000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Produttore | Infineon/CYPRESS | |
| Imballo | VFQFN-56-EP | |
| Operating Temperature | - | |
| Voltage - Supply | 3.15V~3.45V | |
| Applications Function | Controller | |
| USB Protocol | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Produttore | Infineon/CYPRESS | |
| Imballo | VFQFN-56-EP | |
| Operating Temperature | - |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | 3.15V~3.45V | |
| Applications Function | Controller | |
| USB Protocol | - |
Descrizione
EZ-USB HX2LP is next generation family of high-performance, low-power USB 2.0 hub controllers. HX2LP is an ultra low power single chip USB 2.0 hub controller with integrated upstream and downstream transceivers, a USB serial interface engine (SIE), USB hub control and repeater logic, and TT logic. Many of the external passive components, such as pull-up and pull-down resistors, are integrated, reducing the overall bill of materials required to implement a hub design.
Caratteristiche
- USB 2.0 hub controller
- Automotive and Industrial grade option (-40°C to 85°C)
- Compliant with USB 2.0 specification
- USB-IF certified: TID# 30000009
- Windows Hardware Quality Lab (WHQL) Compliant
- Up to four downstream ports supported
- Supports bus powered and self powered modes
- Single transaction translator (TT)
- Bus power configurations
- Fit, form, and function compatible with CY7C65640 and CY7C65640A (TetraHub)
- Space saving 56-pin QFN
- Single power supply requirement
- Internal regulator for reduced cost
- Integrated upstream pull-up resistor
- Integrated pull-down resistors for all downstream ports
- Integrated upstream and downstream termination resistors
- Integrated port status indicator control
- 24 MHz external crystal (integrated phase-locked loop (PLL))
- In-system EEPROM programming
- Configurable with external SPI EEPROM:
- Vendor ID, Product ID, Device ID (VID/PID/DID)
- Number of active ports
- Number of removable ports
- Maximum power setting for high-speed and full-speed
- Hub controller power setting
- Power-on timer
- Overcurrent detection mode
- Enabled and disabled overcurrent timer
- Overcurrent pin polarity
- Indicator pin polarity
- Compound device
- Enable full-speed only
- Disable port indicators
- Ganged power switching
- Self and bus powered compatibility
- Fully configurable string descriptors for multiple language support
C2952807 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B4B |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B4B |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Confezione | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| CY7C65631-56LTXI | Infineon/CYPRESS | VFQFN-56-EP | 0 | $ 12.8863 | ||
| CY7C65631-56LTXIT | Infineon/CYPRESS | VFQFN-56-EP | 0 | $ 0.5818 | ||
| CY7C65631-56LTXCT | Infineon/CYPRESS | VFQFN-56-EP | 0 | $ 0.3668 | ||
| CY7C65630-56LTXIT | Infineon/CYPRESS | VFQFN-56-EP | 0 | $ 1.2906 | ||
| CY7C65630-56LTXCT | Infineon/CYPRESS | VFQFN-56-EP | 0 | $ 1.29 | ||
| CY7C65620-56LFXA | Infineon/CYPRESS | VFQFN-56-EP | 0 | $ 0.9418 |

