Infineon/CYPRESS CYBLE-224116-01
| Manufacturer | |
| MPN | CYBLE-224116-01 |
| LCSC Part # | C2951802 |
| Packaging | SMD-32P |
| Customer # | |
| Key Attributes | EZ-BLE Creator XT/XR Module |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | SMD-32P | |
| Features | OTA (Over-The-Air) upgrade |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Infineon/CYPRESS |
| Type | Description | |
|---|---|---|
| Packaging | SMD-32P | |
| Features | OTA (Over-The-Air) upgrade |
Introduction
The Cypress CYBLE-224116-01 is a fully certified and qualified module supporting Bluetooth Low Energy wireless communication. The CYBLE-224116-01 is a turnkey solution that includes onboard power amplifier (PA), low noise amplifier (LNA), crystal oscillators, chip antenna, passive components, and the Cypress PSoC 4 Bluetooth LE.
The EZ-BLE Creator XT/XR module provides extended industrial temperature operation (XT) as well as extended communication range (XR). The EZ-BLE XT/XR module is a scalable and reconfigurable platform architecture, combining programmable and reconfigurable analog and digital blocks with flexible automatic routing. The CYBLE-224116-01 also includes digital programmable logic, high-performance analog-to-digital conversion (ADC), opamps with comparator mode, and standard communication and timing peripherals. The CYBLE-224116-01 includes a royalty-free Bluetooth LE stack compatible with Bluetooth 5.1.
Features
- Module size: 9.5 mm × 15.4 mm × 1.80 mm (with shield)
- Drop-in compatible with CYBLE-224110-00 (XT/XR 4.1)
- Extended Range: Up to 400 meters bidirectional communication; Up to 450 meters in beacon only mode
- Extended industrial temperature range: -40 °C to +105 °C
- Up to 25 GPIOs
- 256-KB flash memory, 32-KB SRAM memory
- Bluetooth 5.1 qualified single-mode module; QDID: 167535; Declaration ID: D054769
- Certified to FCC, CE, MIC, KC, and ISED regulations
- 32-bit processor (0.9 DMIPS/MHz) operating at up to 48 MHz
- Watchdog timer with dedicated internal low-speed oscillator
- Low power mode support: Deep Sleep: 1.3 μA with watch crystal oscillator (WCO) on; Hibernate: 150 nA with SRAM retention; Stop: 60 nA with XRES wakeup
- Supports output power up to +9.5 dBm and RXs of –95 dBm
- Four opamps with reconfigurable high-drive external and high-bandwidth internal drive, comparator modes, and ADC input buffering capability; can operate in Deep-Sleep mode
- 12-bit, 1-Msps SAR ADC with differential and single-ended modes; channel sequencer with signal averaging
- Two current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
- One low-power comparator that operate in Deep-Sleep mode
- Four programmable logic blocks called universal digital blocks, (UDBs), each with eight macrocells and datapath
- Cypress-provided peripheral Component library, user-defined state machines, and Verilog input
- Cypress CapSense Sigma-Delta (CSD) provides best-in-class SNR (>5;1) and liquid tolerance
- LCD drive supported on all GPIOs (common or segment); Operates in Deep-Sleep mode with four bits per pin memory
- Two independent runtime reconfigurable serial communication blocks (SCBs) with I²C, SPI, or UART functionality
- Four 16-bit timer, counter, pulse-width modulator (TCPWM) blocks; Center-aligned, Edge, and Pseudo-random modes
- Any GPIO pin can be CapSense, LCD, analog, or digital
- Two overvoltage-tolerant (OVT) pins; drive modes, strengths, and slew rates are programmable
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 16.4843 | $ 16.48 |
| 10+ | $ 16.0682 | $ 160.68 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | SMD-32P | |
| Features | OTA (Over-The-Air) upgrade |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Infineon/CYPRESS |
| Type | Description | |
|---|---|---|
| Packaging | SMD-32P | |
| Features | OTA (Over-The-Air) upgrade |
Introduction
The Cypress CYBLE-224116-01 is a fully certified and qualified module supporting Bluetooth Low Energy wireless communication. The CYBLE-224116-01 is a turnkey solution that includes onboard power amplifier (PA), low noise amplifier (LNA), crystal oscillators, chip antenna, passive components, and the Cypress PSoC 4 Bluetooth LE.
The EZ-BLE Creator XT/XR module provides extended industrial temperature operation (XT) as well as extended communication range (XR). The EZ-BLE XT/XR module is a scalable and reconfigurable platform architecture, combining programmable and reconfigurable analog and digital blocks with flexible automatic routing. The CYBLE-224116-01 also includes digital programmable logic, high-performance analog-to-digital conversion (ADC), opamps with comparator mode, and standard communication and timing peripherals. The CYBLE-224116-01 includes a royalty-free Bluetooth LE stack compatible with Bluetooth 5.1.
Features
- Module size: 9.5 mm × 15.4 mm × 1.80 mm (with shield)
- Drop-in compatible with CYBLE-224110-00 (XT/XR 4.1)
- Extended Range: Up to 400 meters bidirectional communication; Up to 450 meters in beacon only mode
- Extended industrial temperature range: -40 °C to +105 °C
- Up to 25 GPIOs
- 256-KB flash memory, 32-KB SRAM memory
- Bluetooth 5.1 qualified single-mode module; QDID: 167535; Declaration ID: D054769
- Certified to FCC, CE, MIC, KC, and ISED regulations
- 32-bit processor (0.9 DMIPS/MHz) operating at up to 48 MHz
- Watchdog timer with dedicated internal low-speed oscillator
- Low power mode support: Deep Sleep: 1.3 μA with watch crystal oscillator (WCO) on; Hibernate: 150 nA with SRAM retention; Stop: 60 nA with XRES wakeup
- Supports output power up to +9.5 dBm and RXs of –95 dBm
- Four opamps with reconfigurable high-drive external and high-bandwidth internal drive, comparator modes, and ADC input buffering capability; can operate in Deep-Sleep mode
- 12-bit, 1-Msps SAR ADC with differential and single-ended modes; channel sequencer with signal averaging
- Two current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
- One low-power comparator that operate in Deep-Sleep mode
- Four programmable logic blocks called universal digital blocks, (UDBs), each with eight macrocells and datapath
- Cypress-provided peripheral Component library, user-defined state machines, and Verilog input
- Cypress CapSense Sigma-Delta (CSD) provides best-in-class SNR (>5;1) and liquid tolerance
- LCD drive supported on all GPIOs (common or segment); Operates in Deep-Sleep mode with four bits per pin memory
- Two independent runtime reconfigurable serial communication blocks (SCBs) with I²C, SPI, or UART functionality
- Four 16-bit timer, counter, pulse-width modulator (TCPWM) blocks; Center-aligned, Edge, and Pseudo-random modes
- Any GPIO pin can be CapSense, LCD, analog, or digital
- Two overvoltage-tolerant (OVT) pins; drive modes, strengths, and slew rates are programmable
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A992c |
| CNHTS | 8517629900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A992c |
| CNHTS | 8517629900 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



