Infineon/CYPRESS CY7C25632KV18-400BZC
| Manufacturer | |
| MPN | CY7C25632KV18-400BZC |
| LCSC Part # | C2950874 |
| Packaging | FBGA-165(13x15) |
| Customer # | |
| Key Attributes | 72Mbit 1.7V~1.9V FBGA-165(13x15) Memory |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | FBGA-165(13x15) | |
| Operating Temperature | 0℃~+70℃ | |
| Memory Size | 72Mbit | |
| Voltage - Supply | 1.7V~1.9V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | FBGA-165(13x15) |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Memory Size | 72Mbit | |
| Voltage - Supply | 1.7V~1.9V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 21.3424 | $ 21.34 |
| 200+ | $ 8.2596 | $ 1651.92 |
| 500+ | $ 7.9695 | $ 3984.75 |
| 1,000+ | $ 7.826 | $ 7826.00 |
Standard Packaging136/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | FBGA-165(13x15) | |
| Operating Temperature | 0℃~+70℃ | |
| Memory Size | 72Mbit | |
| Voltage - Supply | 1.7V~1.9V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | FBGA-165(13x15) |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Memory Size | 72Mbit | |
| Voltage - Supply | 1.7V~1.9V |
Report an ErrorShow similar products (0) >
C2950874 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

