Infineon/CYPRESS CY7C1069GN30-10ZSXI
| Manufacturer | |
| MPN | CY7C1069GN30-10ZSXI |
| LCSC Part # | C2949874 |
| Packaging | TSOPII-54 |
| Customer # | |
| Key Attributes | 16Mbit 2.2V~3.6V Parallel Port (Parallel) TSOPII-54 Memory RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | TSOPII-54 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 2.2V~3.6V | |
| Access Time | 10ns | |
| Current - Supply | 110mA | |
| Standby Supply Current | 30mA | |
| Interface | Parallel Port (Parallel) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | TSOPII-54 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 16Mbit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.2V~3.6V | |
| Access Time | 10ns | |
| Current - Supply | 110mA | |
| Standby Supply Current | 30mA | |
| Interface | Parallel Port (Parallel) |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.2664 | $ 4.27 |
| 200+ | $ 1.651 | $ 330.20 |
| 540+ | $ 1.5939 | $ 860.71 |
| 1,080+ | $ 1.5646 | $ 1689.77 |
Standard Packaging540/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | TSOPII-54 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 2.2V~3.6V | |
| Access Time | 10ns | |
| Current - Supply | 110mA | |
| Standby Supply Current | 30mA | |
| Interface | Parallel Port (Parallel) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | TSOPII-54 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 16Mbit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.2V~3.6V | |
| Access Time | 10ns | |
| Current - Supply | 110mA | |
| Standby Supply Current | 30mA | |
| Interface | Parallel Port (Parallel) |
Report an ErrorShow similar products (0) >
C2949874 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CY7C1061G30-10ZSXI | Infineon/CYPRESS | TSOPII-54-10.2mm | 5 | $ 27.0718 | ||
| CY7C1061GN30-10ZSXI | Infineon/CYPRESS | TSOPII-54 | 49 | $ 19.4396 | ||
| CY7C1069G30-10ZSXI | Infineon/CYPRESS | TSOPII-54-10.2mm | 10 | $21.7717 $40.3178 | ||
| CY7C1061GE30-10ZSXI | Infineon/CYPRESS | TSOPII-54 | 4 | $ 30.4753 | ||
| CY7C1069G30-10ZSXIT | Infineon/CYPRESS | TSOPII-54 | 0 | $ 31.2824 | ||
| CY7C1061GN30-10ZSXIT | Infineon/CYPRESS | TSOPII-54-10.2mm | 0 | $ 22.4809 | ||
| IS61WV20488FBLL-10T2LI | ISSI | TSOPII-54 | 0 | $ 22.2756 | ||
| IS61WV102416FBLL-10T2LI | ISSI | TSOPII-54 | 0 | $ 26.7691 | ||
| IS61WV20488FBLL-10T2LI-TR | ISSI | TSOPII-54 | 0 | $ 19.5696 | ||
| IS61WV102416FBLL-10T2LI-TR | ISSI | TSOPII-54 | 0 | $ 19.5696 |

