LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS S29GL01GS10DHI020 product image
  • S29GL01GS10DHI020 thumbnail 1
  • S29GL01GS10DHI020 thumbnail 2
  • S29GL01GS10DHI020 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon/CYPRESS S29GL01GS10DHI020RoHS

Manufacturer
MPN
S29GL01GS10DHI020
LCSC Part #
C2949565
Packaging
LBGA-64
Customer #
Key Attributes
GL-S MIRRORBIT Flash, Parallel, 3.0 V
Datasheetpdf iconInfineon/CYPRESS S29GL01GS10DHI020
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 15.7364$ 15.74
10+$ 15.2326$ 152.33
Standard Packaging520/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerInfineon/CYPRESS
PackagingLBGA-64
Operating Temperature-40℃~+85℃
Features-
Memory Size1Gbit
Voltage - Supply2.7V~3.6V
Program / Erase Cycles100,000 cycles
Clock Frequency5MHz
Data Retention - TDR (Year)20 Years
Block Erase Time(tBE)-
Write Cycle Time(tWC)-
Page Programming Time (Tpp)-
Standby Supply Current100uA
InterfaceParallel

Introduction

AI Translation

The S29GL01G/512/256/128S are MIRRORBIT™ Eclipse flash products fabricated on 65-nm process technology. These devices offer a fast page access time as fast as 15 ns with a corresponding random access time as fast as 90 ns. They feature a Write Buffer that allows a maximum of 256 words/512 bytes to be programmed in one operation, resulting in faster effective programming time than standard programming algorithms. This makes these devices ideal for today’s embedded applications that require higher density, better performance and lower power consumption.

Features

AI Translation
  • CMOS 3.0 V core with versatile I/O
  • 65 nm MIRRORBIT™ Eclipse technology
  • Single supply (VCC) for read / program / erase (2.7 V to 3.6 V)
  • Versatile I/O feature
  • Wide I/O voltage range (VIO): 1.65 V to VCC
  • x16 data bus
  • Asynchronous 32-byte page read
  • 512-byte programming buffer
  • Programming in page multiples, up to a maximum of 512 bytes
  • Single word and multiple program on same word options
  • Automatic error checking and correction (ECC) – internal hardware ECC with single bit error correction
  • Sector erase
  • Uniform 128-kbyte sectors
  • Suspend and resume commands for program and erase operations
  • Status register, data polling, and ready/busy pin methods to determine device status
  • Advanced sector protection (ASP) - Volatile and non-volatile protection methods for each sector
  • Separate 1024-byte one time program (OTP) array with two lockable regions
  • Common flash interface (CFI) parameter table
  • Temperature range / grade - Industrial (-40℃ to +85℃) - Industrial plus (-40℃ to +105℃) - Automotive, AEC-Q100 grade 3 (-40℃ to +85℃) - Automotive, AEC-Q100 grade 2 (-40℃ to +105℃)
  • 100,000 program / erase cycles
  • 20 years data retention
  • Packaging options
  • 56-pin TSOP
  • 64-ball LAA Fortified BGA, 13 mm x 11 mm
  • 64-ball LAE Fortified BGA, 9 mm x 9 mm
  • 56-ball VBU Fortified BGA, 9 mm x 7 mm