LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS CY8C27643-24LFXI product image
Images for reference only

Infineon/CYPRESS CY8C27643-24LFXI

Manufacturer
MPN
CY8C27643-24LFXI
LCSC Part #
C2948917
Packaging
VFQFN-48-EP
Customer #
Key Attributes
Others 8 Bit 24MHz 44 VFQFN-48-EP Microcontrollers
Datasheetpdf iconInfineon/CYPRESS CY8C27643-24LFXI
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4518$ 0.45
260+$ 0.1749$ 45.47
520+$ 0.1687$ 87.72
1,040+$ 0.1657$ 172.33
Standard Packaging260/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerInfineon/CYPRESS
PackagingVFQFN-48-EP
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply3V~5.25V
EEPROM-
Program Storage Size16KB
CPU CoreOthers
Core Size8 Bit
CPU Maximum Speed24MHz
Oscillator TypeBuilt-in
Number of I/O44

Features

AI Translation
  • Powerful Harvard architecture processor
  • M8C processor speed up to 24MHz
  • 8×8 multiply, 32-bit accumulate
  • Low power consumption at high speed
  • 3.0V to 5.25V operating voltage
  • Operating voltage down to 1.0V using on-chip switched-mode pump
  • Industrial temperature range: -40°C to +85°C
  • Advanced peripherals
  • 12 rail-to-rail analog PSoC blocks provide: up to 14-bit ADC, up to 9-bit DAC, programmable gain amplifier, programmable filters and comparators
  • 8 digital PSoC blocks provide: 8-bit to 32-bit timers, counters and PWM, CRC and PRS modules, up to 2 full-duplex UART, multiple SPI master or slave, connectable to all GPIO pins
  • Complex peripherals via combined blocks
  • Precision, programmable clocking
  • Internal 24/48MHz oscillator with 2.5% accuracy
  • 24/48MHz with optional 32kHz crystal
  • Optional external oscillator up to 24MHz
  • Internal oscillator for watchdog and sleep
  • Flexible on-chip memory
  • 16KB Flash program memory, 50,000 erase/write cycles
  • 256-byte SRAM data memory
  • In-system serial programming
  • Partial Flash update
  • Flexible protection modes
  • EEPROM emulation in Flash
  • Programmable pin configuration
  • All GPIO pins with 25mA sink current capability
  • All GPIO pins support pull-up, pull-down, high-Z, strong drive, or open-drain drive modes
  • Up to 12 analog inputs on GPIO pins
  • Four 30mA analog outputs on GPIO pins
  • All GPIO pins configurable as interrupts
  • Additional system resources
  • I2C slave, master, and multi-master up to 400kHz
  • Watchdog and sleep timer
  • User-configurable low voltage detect
  • Integrated supervisory circuit
  • On-chip precision voltage reference
  • Complete development tools
  • Free development software
  • Full-featured in-circuit emulator and programmer
  • Full-speed emulation
  • Complex breakpoint structure
  • 128KB trace memory

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CY8C29666-24LTXITInfineon/CYPRESSVFQFN-48-EP10$ 5.2887
CY8C28643-24LTXIInfineon/CYPRESSVFQFN-48-EP0$ 0.5879
CY8C28645-24LTXITInfineon/CYPRESSVFQFN-48-EP0$ 0.6604
CY8C29666-24LTXIInfineon/CYPRESSVFQFN-48-EP0$ 0.9536
CY8C29666-24LFXIInfineon/CYPRESSVFQFN-48-EP0$ 0.4518