LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS CY8C29866-24AXI product image
  • CY8C29866-24AXI thumbnail 1
  • CY8C29866-24AXI thumbnail 2
  • CY8C29866-24AXI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon/CYPRESS CY8C29866-24AXIRoHS

Manufacturer
MPN
CY8C29866-24AXI
LCSC Part #
C2948907
Packaging
TQFP-100(14x14)
Customer #
Key Attributes
Others 8 Bit 24MHz 64 TQFP-100(14x14) Microcontrollers RoHS
Datasheetpdf iconInfineon/CYPRESS CY8C29866-24AXI
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 18.3703$ 18.37
10+$ 17.7686$ 177.69
Standard Packaging900/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerInfineon/CYPRESS
PackagingTQFP-100(14x14)
DAC (Bit)9bit
ADC (Bit)14bit
Operating Temperature-40℃~+85℃
Voltage - Supply3V~5.25V
Program Memory TypeFLASH
EEPROM-
Program Storage Size32KB
CPU CoreOthers
Core Size8 Bit
CPU Maximum Speed24MHz
Oscillator TypeBuilt-in
Number of I/O64

Features

AI Translation
  • Powerful Harvard-architecture processor
    • M8C processor speeds to 24 MHz
    • Two 8x8 multiply, 32-bit accumulate
    • Low power at high speed
    • Operating voltage: 3.0 V to 5.25 V
    • Operating voltages down to 1.0 V using on-chip switch mode pump (SMP)
    • Industrial temperature range: -40 °C to +85 °C
  • Advanced peripherals (PSoC blocks)
    • 12 rail-to-rail analog PSoC blocks provide:
      • Up to 14-bit analog-to-digital converters (ADCs)
      • Up to 9-bit digital-to-analog converters (DACs)
      • Programmable gain amplifiers (PGAs)
      • Programmable filters and comparators
    • 16 digital PSoC blocks provide:
      • 8- to 32-bit timers and counters, 8- and 16-bit pulse-width modulators (PWMs)
      • Cyclical redundancy check (CRC) and pseudo random sequence (PRS) modules
      • Up to four full-duplex universal asynchronous receiver transmitters (UARTs)
      • Multiple serial peripheral interface (SPI) masters or slaves
      • Can connect to all general-purpose I/O (GPIO) pins
    • Create complex peripherals by combining blocks
  • Precision, programmable clocking
    • Internal ±5% 24- / 48-MHz main oscillator
    • 24- / 48-MHz with optional 32.768 kHz crystal
    • Optional external oscillator, up to 24 MHz
    • Internal oscillator for watchdog and sleep
  • Flexible on-chip memory
    • 32 KB flash program storage 50,000 erase/write cycles
    • 2 KB static random access memory (SRAM) data storage
    • In-system serial programming (ISSP)
    • Partial flash updates
    • Flexible protection modes
    • Electrically erasable programmable read-only memory (EEPROM) emulation in flash
  • Programmable pin configurations
    • 25-mA sink, 10-mA source on all GPIOs
    • Pull-up, pull-down, high Z, strong, or open-drain drive modes on all GPIOs
    • Eight standard analog inputs on GPIOs, plus four additional analog inputs with restricted routing
    • Four 40 mA analog outputs on GPIOs
    • Configurable interrupt on all GPIOs
  • Additional system resources
    • I²C slave, master, and multi-master to 400 kHz
    • Watchdog and sleep timers
    • User-configurable low-voltage detection (LVD)
    • Integrated supervisory circuit
    • On-chip precision voltage reference
  • Complete development tools
    • Free development software (PSoC Designer)
    • Full-featured in-circuit emulator (ICE) and programmer
    • Full-speed emulation
    • Complex breakpoint structure
    • 128 KB trace memory
    • Complex events
    • C compilers, assembler, and linker