Infineon/CYPRESS CY8C4125AZI-S413
| Manufacturer | |
| MPN | CY8C4125AZI-S413 |
| LCSC Part # | C2948762 |
| Packaging | LQFP-48 |
| Customer # | |
| Key Attributes | ARM Cortex-M0+ 32 Bit 24MHz 36 LQFP-48 Microcontrollers RoHS |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | LQFP-48 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~5.5V | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 36 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | LQFP-48 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~5.5V |
| Type | Description | |
|---|---|---|
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 36 |
Introduction
PSoC 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm Cortex - M0+ CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4100S product family is a member of the PSoC 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch - sensing system (CAPSENSE) with best - in - class performance, programmable general - purpose continuous - time and switched - capacitor analog blocks, and programmable connectivity. PSoC 4100S products are upward compatible with members of the PSoC 4 platform for new applications and design needs.
Features
- 32 - bit MCU subsystem - 48 - MHz Arm Cortex - M0+ CPU with single - cycle multiply
- Up to 64 KB of flash with read accelerator
- Up to 8 KB of SRAM
- Programmable analog:
- Two opamps with reconfigurable high - drive external and high - bandwidth internal drive and Comparator modes and ADC input buffering capability. Opamps can operate in deep sleep low - power mode.
- 12 - bit 1 - Msps SAR ADC with differential and single - ended modes, and channel sequencer with signal averaging
- Single - slope 10 - bit ADC function provided by a capacitance sensing block
- Two current DACs (IDACs) for general - purpose or capacitive sensing applications on any pin
- Two low - power comparators that operate in Deep Sleep low - power mode
- Programmable digital:
- Programmable logic blocks allowing boolean operations to be performed on port inputs and outputs
- Low - power 1.71 - V to 5.5 - V operation
- Deep Sleep mode with operational analog and 2.5 - μA digital system current
- Capacitive sensing:
- Capacitive sigma - delta provides best - in - class signal - to - noise ratio (SNR) (> 5:1) and water tolerance
- Infineon - supplied software component makes capacitive sensing design easy
- Automatic hardware tuning (SmartSense)
- LCD drive capability:
- LCD segment drive capability on GPIOs
- Serial communication:
- Three independent run - time reconfigurable Serial Communication Blocks (SCBs) with re - configurable I²C, SPI, or UART functionality
- Timing and pulse - width modulation:
- Five 16 - bit Timer/Counter/Pulse - width Modulator (TCPWM) blocks
- Center - aligned, edge, and pseudo - random modes
- Comparator - based triggering of kill signals for motor drive and other high - reliability digital logic applications
- Quadrature decoder
- Up to 36 programmable GPIO pins
- 48 - pin TQFP, 44 - pin TQFP, 40 - pin QFN, 32 - pin QFN, and 35 - ball WLCSP packages
- Any GPIO pin can be CAPSENSE, analog, or digital
- Drive modes, strengths, and slew rates are programmable
- Clock sources:
- 32 - kHz watch crystal oscillator (WCO)
- ±2% internal main oscillator (IMO)
- 32 - kHz internal low - power oscillator (ILO)
- ModusToolbox software:
- Comprehensive collection of multi - platform tools and software libraries
- Includes board support packages (BSPs), peripheral driver library (PDL), and middleware such as CAPSENSE
- PSoC Creator design environment:
- Integrated development environment (IDE) provides schematic design entry and build, with analog and digital automatic routing
- Application programming interface (API) components for all fixed - function and programmable peripherals
- Industry - standard tool compatibility:
- After schematic entry, development can be done with Arm - based industry - standard development tools
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2385 | $ 0.24 |
| 200+ | $ 0.0924 | $ 18.48 |
| 500+ | $ 0.0891 | $ 44.55 |
| 1,000+ | $ 0.0875 | $ 87.50 |
Standard Packaging500/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | LQFP-48 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~5.5V | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 36 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | LQFP-48 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~5.5V |
| Type | Description | |
|---|---|---|
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 36 |
Introduction
PSoC 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm Cortex - M0+ CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4100S product family is a member of the PSoC 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch - sensing system (CAPSENSE) with best - in - class performance, programmable general - purpose continuous - time and switched - capacitor analog blocks, and programmable connectivity. PSoC 4100S products are upward compatible with members of the PSoC 4 platform for new applications and design needs.
Features
- 32 - bit MCU subsystem - 48 - MHz Arm Cortex - M0+ CPU with single - cycle multiply
- Up to 64 KB of flash with read accelerator
- Up to 8 KB of SRAM
- Programmable analog:
- Two opamps with reconfigurable high - drive external and high - bandwidth internal drive and Comparator modes and ADC input buffering capability. Opamps can operate in deep sleep low - power mode.
- 12 - bit 1 - Msps SAR ADC with differential and single - ended modes, and channel sequencer with signal averaging
- Single - slope 10 - bit ADC function provided by a capacitance sensing block
- Two current DACs (IDACs) for general - purpose or capacitive sensing applications on any pin
- Two low - power comparators that operate in Deep Sleep low - power mode
- Programmable digital:
- Programmable logic blocks allowing boolean operations to be performed on port inputs and outputs
- Low - power 1.71 - V to 5.5 - V operation
- Deep Sleep mode with operational analog and 2.5 - μA digital system current
- Capacitive sensing:
- Capacitive sigma - delta provides best - in - class signal - to - noise ratio (SNR) (> 5:1) and water tolerance
- Infineon - supplied software component makes capacitive sensing design easy
- Automatic hardware tuning (SmartSense)
- LCD drive capability:
- LCD segment drive capability on GPIOs
- Serial communication:
- Three independent run - time reconfigurable Serial Communication Blocks (SCBs) with re - configurable I²C, SPI, or UART functionality
- Timing and pulse - width modulation:
- Five 16 - bit Timer/Counter/Pulse - width Modulator (TCPWM) blocks
- Center - aligned, edge, and pseudo - random modes
- Comparator - based triggering of kill signals for motor drive and other high - reliability digital logic applications
- Quadrature decoder
- Up to 36 programmable GPIO pins
- 48 - pin TQFP, 44 - pin TQFP, 40 - pin QFN, 32 - pin QFN, and 35 - ball WLCSP packages
- Any GPIO pin can be CAPSENSE, analog, or digital
- Drive modes, strengths, and slew rates are programmable
- Clock sources:
- 32 - kHz watch crystal oscillator (WCO)
- ±2% internal main oscillator (IMO)
- 32 - kHz internal low - power oscillator (ILO)
- ModusToolbox software:
- Comprehensive collection of multi - platform tools and software libraries
- Includes board support packages (BSPs), peripheral driver library (PDL), and middleware such as CAPSENSE
- PSoC Creator design environment:
- Integrated development environment (IDE) provides schematic design entry and build, with analog and digital automatic routing
- Application programming interface (API) components for all fixed - function and programmable peripherals
- Industry - standard tool compatibility:
- After schematic entry, development can be done with Arm - based industry - standard development tools
C2948762 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CY8C4125AZI-S413T | Infineon/CYPRESS | LQFP-48 | 0 | $ 0.2087 | ||
| CY8C4045AZI-S413T | Infineon/CYPRESS | LQFP-48 | 0 | $ 0.2072 | ||
| CY8C4125AZI-S433 | Infineon/CYPRESS | LQFP-48 | 0 | $ 0.2153 | ||
| CY8C4125AZI-S433T | Infineon/CYPRESS | LQFP-48 | 0 | $ 0.2266 | ||
| CY8C4125AZI-S423T | Infineon/CYPRESS | LQFP-48 | 0 | $ 0.1819 | ||
| CY8C4145AZI-S423 | Infineon/CYPRESS | LQFP-48 | 0 | $ 0.2164 | ||
| CY8C4045AZI-S413 | Infineon/CYPRESS | LQFP-48 | 0 | $ 0.1943 | ||
| CY8C4126AZI-S423T | Infineon/CYPRESS | LQFP-48 | 0 | $ 0.2117 |

