Infineon/CYPRESS CY8C5667AXI-LP006
| Manufacturer | |
| MPN | CY8C5667AXI-LP006 |
| LCSC Part # | C2948558 |
| Packaging | TQFP-100(14x14) |
| Customer # | |
| Key Attributes | ARM Cortex-M3 32 Bit 67MHz 62 TQFP-100(14x14) Microcontrollers RoHS |
| Datasheet | |
| Alternative Parts | 15 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | TQFP-100(14x14) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~5.5V | |
| EEPROM | 2KB | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 67MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 62 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | TQFP-100(14x14) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | 2KB | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 67MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 62 |
Introduction
PSoC 5LP is a true programmable embedded system-on-chip, integrating configurable analog and digital peripherals, memory, and a microcontroller on a single chip. The PSoC 5LP architecture boosts performance through:
- 32-bit Arm Cortex-M3 core plus DMA controller and digital filter processor, at up to 80 MHz
- Ultra low power with industry's widest voltage range
- Programmable digital and analog peripherals enable custom functions
- Flexible routing of any analog or digital peripheral function to any pin
PSoC devices employ a highly configurable system-on-chip architecture for embedded control design. They integrate configurable analog and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analog peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.
Features
- Operating characteristics
- Voltage range: 1.71 to 5.5 V, up to 6 power domains
- Temperature range (ambient): –40 to 85 ℃; Extended temperature parts: –40 to 105 ℃
- DC to 80-MHz operation
- Power modes
- Active mode 3.1 mA at 6 MHz, and 15.4 mA at 48 MHz
- 2-μA sleep mode
- 300-nA hibernate mode with RAM retention
- Boost regulator from 0.5-V input up to 5-V output
- Performance
- 32-bit Arm Cortex-M3 CPU, 32 interrupt inputs
- 24-channel direct memory access (DMA) controller
- 24-bit 64-tap fixed-point digital filter processor (DFB)
- Memories
- Up to 256 KB program flash, with cache and security features
- Up to 32 KB additional flash for error correcting code (ECC)
- Up to 64 KB RAM
- 2 KB EEPROM
- Digital peripherals
- Four 16-bit timer, counter, and PWM (TCPWM) blocks
- I²C, 1 Mbps bus speed
- USB 2.0 certified Full-Speed (FS) 12 Mbps peripheral interface (TID#10840032) using internal oscillator
- Full CAN 2.0b, 16 Rx, 8 Tx buffers
- 20 to 24 universal digital blocks (UDB), programmable to create any number of functions:
- 8-, 16-, 24-, and 32-bit timers, counters, and PWMs
- I²C, UART, SPI, I2S, LIN 2.0 interfaces
- Cyclic redundancy check (CRC)
- Pseudo random sequence (PRS) generators
- Quadrature decoders
- Gate-level logic functions
- Programmable clocking
- 3- to 74-MHz internal oscillator, 1% accuracy at 3 MHz
- 4- to 25-MHz external crystal oscillator
- Internal PLL clock generation up to 80 MHz
- Low-power internal oscillator at 1, 33, and 100 kHz
- 32.768-kHz external watch crystal oscillator
- 12 clock dividers routable to any peripheral or I/O
- Analog peripherals
- Configurable 8- to 12-bit delta-sigma ADC
- Up to two 12-bit SAR ADCs
- Four 8-bit DACs
- Four comparators
- Four opamps
- Four programmable analog blocks, to create:
- Programmable gain amplifier (PGA)
- Transimpedance amplifier (TIA)
- Mixer
- Sample and hold circuit
- CapSense support, up to 62 sensors
- 1.024 V ±0.1% internal voltage reference
- Versatile I/O system
- 48 to 72 I/O pins – up to 62 general-purpose I/Os (GPIOs)
- Up to eight performance I/O (SIO) pins
- 25 mA current sink
- Programmable input threshold and output high voltages
- Can act as a general-purpose comparator
- Hot swap capability and overvoltage tolerance
- Two USBIO pins that can be used as GPIOs
- Route any digital or analog peripheral to any GPIO
- LCD direct drive from any GPIO, up to 46×16 segments
- CapSense support from any GPIO
- 1.2-V to 5.5-V interface voltages, up to four power domains
- Programming, debug, and trace
- JTAG (4-wire), serial wire debug (SWD) (2-wire), single wire viewer (SWV), and Traceport (5-wire) interfaces
- Arm debug and trace modules embedded in the CPU core
- Bootloader programming through I²C, SPI, UART, USB, and other interfaces
- Package options: 68-pin QFN, 100-pin TQFP, and 99-pin CSP
- Development support with free PSoC Creator tool
- Schematic and firmware design support
- Over 100 PSoC Components integrate multiple ICs and system interfaces into one PSoC. Components are free embedded ICs represented by icons. Drag and drop component icons to design systems in PSoC Creator.
- Includes free GCC compiler, supports Keil/Arm MDK compiler
- Supports device programming and debugging
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0215 | $ 1.02 |
| 200+ | $ 0.3966 | $ 79.32 |
| 500+ | $ 0.3827 | $ 191.35 |
| 1,000+ | $ 0.375 | $ 375.00 |
Standard Packaging180/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | TQFP-100(14x14) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~5.5V | |
| EEPROM | 2KB | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 67MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 62 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | TQFP-100(14x14) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | 2KB | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 67MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 62 |
Introduction
PSoC 5LP is a true programmable embedded system-on-chip, integrating configurable analog and digital peripherals, memory, and a microcontroller on a single chip. The PSoC 5LP architecture boosts performance through:
- 32-bit Arm Cortex-M3 core plus DMA controller and digital filter processor, at up to 80 MHz
- Ultra low power with industry's widest voltage range
- Programmable digital and analog peripherals enable custom functions
- Flexible routing of any analog or digital peripheral function to any pin
PSoC devices employ a highly configurable system-on-chip architecture for embedded control design. They integrate configurable analog and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analog peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.
Features
- Operating characteristics
- Voltage range: 1.71 to 5.5 V, up to 6 power domains
- Temperature range (ambient): –40 to 85 ℃; Extended temperature parts: –40 to 105 ℃
- DC to 80-MHz operation
- Power modes
- Active mode 3.1 mA at 6 MHz, and 15.4 mA at 48 MHz
- 2-μA sleep mode
- 300-nA hibernate mode with RAM retention
- Boost regulator from 0.5-V input up to 5-V output
- Performance
- 32-bit Arm Cortex-M3 CPU, 32 interrupt inputs
- 24-channel direct memory access (DMA) controller
- 24-bit 64-tap fixed-point digital filter processor (DFB)
- Memories
- Up to 256 KB program flash, with cache and security features
- Up to 32 KB additional flash for error correcting code (ECC)
- Up to 64 KB RAM
- 2 KB EEPROM
- Digital peripherals
- Four 16-bit timer, counter, and PWM (TCPWM) blocks
- I²C, 1 Mbps bus speed
- USB 2.0 certified Full-Speed (FS) 12 Mbps peripheral interface (TID#10840032) using internal oscillator
- Full CAN 2.0b, 16 Rx, 8 Tx buffers
- 20 to 24 universal digital blocks (UDB), programmable to create any number of functions:
- 8-, 16-, 24-, and 32-bit timers, counters, and PWMs
- I²C, UART, SPI, I2S, LIN 2.0 interfaces
- Cyclic redundancy check (CRC)
- Pseudo random sequence (PRS) generators
- Quadrature decoders
- Gate-level logic functions
- Programmable clocking
- 3- to 74-MHz internal oscillator, 1% accuracy at 3 MHz
- 4- to 25-MHz external crystal oscillator
- Internal PLL clock generation up to 80 MHz
- Low-power internal oscillator at 1, 33, and 100 kHz
- 32.768-kHz external watch crystal oscillator
- 12 clock dividers routable to any peripheral or I/O
- Analog peripherals
- Configurable 8- to 12-bit delta-sigma ADC
- Up to two 12-bit SAR ADCs
- Four 8-bit DACs
- Four comparators
- Four opamps
- Four programmable analog blocks, to create:
- Programmable gain amplifier (PGA)
- Transimpedance amplifier (TIA)
- Mixer
- Sample and hold circuit
- CapSense support, up to 62 sensors
- 1.024 V ±0.1% internal voltage reference
- Versatile I/O system
- 48 to 72 I/O pins – up to 62 general-purpose I/Os (GPIOs)
- Up to eight performance I/O (SIO) pins
- 25 mA current sink
- Programmable input threshold and output high voltages
- Can act as a general-purpose comparator
- Hot swap capability and overvoltage tolerance
- Two USBIO pins that can be used as GPIOs
- Route any digital or analog peripheral to any GPIO
- LCD direct drive from any GPIO, up to 46×16 segments
- CapSense support from any GPIO
- 1.2-V to 5.5-V interface voltages, up to four power domains
- Programming, debug, and trace
- JTAG (4-wire), serial wire debug (SWD) (2-wire), single wire viewer (SWV), and Traceport (5-wire) interfaces
- Arm debug and trace modules embedded in the CPU core
- Bootloader programming through I²C, SPI, UART, USB, and other interfaces
- Package options: 68-pin QFN, 100-pin TQFP, and 99-pin CSP
- Development support with free PSoC Creator tool
- Schematic and firmware design support
- Over 100 PSoC Components integrate multiple ICs and system interfaces into one PSoC. Components are free embedded ICs represented by icons. Drag and drop component icons to design systems in PSoC Creator.
- Includes free GCC compiler, supports Keil/Arm MDK compiler
- Supports device programming and debugging
C2948558 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CY8C5667AXI-LP040 | Infineon/CYPRESS | LQFP-100(14x14) | 10 | $ 22.0051 | ||
| CY8C5668AXI-LP034 | Infineon/CYPRESS | LQFP-100(14x14) | 3 | $ 29.9382 | ||
| CY8C5668AXI-LP010 | Infineon/CYPRESS | TQFP-100(14x14) | 3 | $ 30.9752 | ||
| CY8C5287AXI-LP095 | Infineon/CYPRESS | TQFP-100(14x14) | 5 | $11.8173 $18.1804 | ||
| CY8C5868AXI-LP035 | Infineon/CYPRESS | TQFP-100(14x14) | 84 | $ 31.345 | ||
| CY8C5467AXI-LP108 | Infineon/CYPRESS | TQFP-100(14x14) | 4 | $ 20.7188 | ||
| CY8C5267AXI-LP051 | Infineon/CYPRESS | TQFP-100(14x14) | 0 | $ 18.4377 | ||
| CY8C5667AXQ-LP040 | Infineon/CYPRESS | LQFP-100(14x14) | 0 | $ 1.111 | ||
| CY8C5468AXI-LP106 | Infineon/CYPRESS | TQFP-100(14x14) | 0 | $ 20.1318 | ||
| CY8C5668AXI-LP013 | Infineon/CYPRESS | TQFP-100(14x14) | 0 | $ 18.002 | ||
| CY8C5688AXI-LP099 | Infineon/CYPRESS | TQFP-100(14x14) | 0 | $ 1.7637 | ||
| CY8C5868AXI-LP032 | Infineon/CYPRESS | TQFP-100(14x14) | 0 | $ 12.7024 | ||
| CY8C5888AXI-LP096 | Infineon/CYPRESS | TQFP-100(14x14) | 0 | $ 32.0889 | ||
| CY8C5867AXI-LP024 | Infineon/CYPRESS | LQFP-100(14x14) | 0 | $ 1.5245 | ||
| CY8C5488AXI-LP120 | Infineon/CYPRESS | LQFP-100(14x14) | 0 | $ 0.6142 |

