LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS CY8C6247BZI-D34 product image
Images for reference only

Infineon/CYPRESS CY8C6247BZI-D34RoHS

Manufacturer
MPN
CY8C6247BZI-D34
LCSC Part #
C2948530
Packaging
VFBGA-124
Customer #
Key Attributes
PSoC6 MCU
Datasheetpdf iconInfineon/CYPRESS CY8C6247BZI-D34
In-Stock: 27
27 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.5103$ 10.51
10+$ 10.3654$ 103.65
30+$ 10.1143$ 303.43
100+$ 9.8938$ 989.38
Standard Packaging1300/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerInfineon/CYPRESS
PackagingVFBGA-124
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.7V~3.6V
EEPROM32KB
Program Storage Size1MB
CPU CoreARM Cortex-M4;ARM Cortex-M0
Core Size32 Bit
CPU Maximum Speed100MHz;150MHz
Oscillator TypeBuilt-in
Number of I/O104

Introduction

AI Translation

PSoC 6 MCU is a high-performance, ultra-low-power and secured MCU platform, purpose-built for IoT applications. The CY8C62x6/7 product line, based on the PSoC 6 MCU platform, is a combination of a high-performance microcontroller with low-power flash technology, digital programmable logic, high-performance analog-to-digital conversion and standard communication and timing peripherals.

Features

AI Translation
  • 32-bit Dual CPU Subsystem
    • 150-MHz Arm Cortex-M4F (CM4) CPU with single-cycle multiply, floating point, and memory protection unit (MPU)
    • 100-MHz Cortex-M0+ (CM0+) CPU with single-cycle multiply and MPU
    • User-selectable core logic operation at either 1.1 V or 0.9 V
    • Active CPU current slope with 1.1-V core operation: Cortex-M4: 40 µA/MHz; Cortex-M0+: 20 µA/MHz
    • Active CPU current slope with 0.9-V core operation: Cortex-M4: 22 µA/MHz; Cortex-M0+: 15 µA/MHz
    • Two DMA controllers with 16 channels each
  • Memory Subsystem
    • 1-MB application flash, 32-KB auxiliary flash (AUXflash), and 32-KB supervisory flash (SFlash); read-while-write (RWW) support. Two 8-KB flash caches, one for each CPU.
    • 288-KB SRAM with power and data retention control
    • One-time-programmable (OTP) 1-Kb eFuse array
  • Low-Power 1.7-V to 3.6-V Operation
    • Six power modes for fine-grained power management
    • Deep Sleep mode current of 7 µA with 64-KB SRAM retention
    • On-chip Single-In Multiple Out (SIMO) DC-DC buck converter, <1 µA quiescent current
    • Backup domain with 64 bytes of memory and real-time clock
  • Flexible Clocking Options
    • 8-MHz Internal Main Oscillator (IMO) with ±2% accuracy
    • Ultra-low-power 32-kHz Internal Low-speed Oscillator (ILO)
    • On-chip crystal oscillators (16 to 35 MHz, and 32 kHz)
    • Phase-locked loop (PLL) for multiplying clock frequencies
    • Frequency-locked loop (FLL) for multiplying IMO frequency
    • Integer and fractional peripheral clock dividers
  • Quad SPI (QSPI)/Serial Memory Interface (SMIF)
    • Execute-In-Place (XIP) from external quad SPI Flash
    • On-the-fly encryption and decryption
    • 4-KB cache for greater XIP performance with lower power
    • Supports single, dual, quad, dual-quad, and octal interfaces with throughput up to 640 Mbps
  • Segment LCD Drive
    • Supports up to 99 segments and up to 8 commons
  • Serial Communication
    • Nine run-time configurable serial communication blocks (SCBs)
      • Eight SCBs: configurable as SPI, I2C, or UART
      • One Deep Sleep SCB: configurable as SPI or I2C
    • USB full-speed device interface
  • Audio Subsystem
    • Two pulse density modulation (PDM) channels and one I2S channel with time division multiplexed (TDM) mode
  • Timing and Pulse-Width Modulation
    • Thirty-two timer/counter/pulse-width modulators (TCPWM)
    • Center-aligned, edge, and pseudo-random modes
    • Comparator-based triggering of Kill signals
  • Programmable Analog
    • 12-bit 1-Msps SAR ADC with differential and single-ended modes and 16-channel sequencer with result averaging
    • Two low-power comparators available in Deep Sleep and Hibernate modes
    • Built-in temperature sensor connected to ADC
    • One 12-bit voltage-mode digital-to-analog converter (DAC) with <2-µs settling time
    • Two opamps with low-power operation modes
  • Up to 100 Programmable GPIOs
    • Two Smart I/O ports (16 I/Os) enable Boolean operations on GPIO pins; available during system Deep Sleep
    • Programmable drive modes, strengths, and slew rates
    • Six overvoltage-tolerant (OVT) pins
  • Capacitive Sensing
    • Cypress CapSense provides best-in-class signal-to-noise ratio (SNR), liquid tolerance, and proximity sensing
    • Enables dynamic usage of both self and mutual sensing
    • Automatic hardware tuning (SmartSense)
  • Security Built into Platform Architecture
    • ROM-based root of trust via uninterruptible “Secure Boot”
    • Step-wise authentication of execution images
    • Secured execution of code in execute-only mode for protected routines
    • All Debug and Test ingress paths can be disabled
    • Up to eight Protection Contexts
  • Cryptography Accelerator
    • Hardware acceleration for symmetric and asymmetric cryptographic methods and hash functions
    • True random number generation (TRNG) function
  • Programmable Digital
    • Twelve programmable logic blocks, each with 8 Macrocells and an 8-bit data path (called universal digital blocks or UDBs)
    • Usable as drag-and-drop Boolean primitives (gates, registers), or as Verilog-programmable blocks
    • Cypress-provided peripheral component library using UDBs to implement functions such as communication peripherals (for example, LIN, UART, SPI, I2C, S/PDIF and other protocols), Waveform Generators, Pseudo-Random Sequence (PRS) generation, and many other functions.
  • Profiler
    • Eight counters provide event or duration monitoring of on-chip resources