Infineon/CYPRESS CY9BF566MPMC-G-MNE2
| Manufacturer | |
| MPN | CY9BF566MPMC-G-MNE2 |
| LCSC Part # | C2947718 |
| Packaging | LQFP-80(12x12) |
| Customer # | |
| Key Attributes | ARM Cortex-M4F 160MHz 63 LQFP-80(12x12) Microcontrollers RoHS |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | LQFP-80(12x12) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Storage Size | 544KB | |
| CPU Core | ARM Cortex-M4F | |
| CPU Maximum Speed | 160MHz | |
| Number of I/O | 63 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | LQFP-80(12x12) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| Program Storage Size | 544KB | |
| CPU Core | ARM Cortex-M4F | |
| CPU Maximum Speed | 160MHz | |
| Number of I/O | 63 |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8209 | $ 0.82 |
| 200+ | $ 0.3179 | $ 63.58 |
| 500+ | $ 0.3071 | $ 153.55 |
| 1,190+ | $ 0.3009 | $ 358.07 |
Standard Packaging1190/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | LQFP-80(12x12) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Storage Size | 544KB | |
| CPU Core | ARM Cortex-M4F | |
| CPU Maximum Speed | 160MHz | |
| Number of I/O | 63 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | LQFP-80(12x12) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| Program Storage Size | 544KB | |
| CPU Core | ARM Cortex-M4F | |
| CPU Maximum Speed | 160MHz | |
| Number of I/O | 63 |
Report an ErrorShow similar products (0) >
C2947718 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CY9BF367MPMC-GNE2 | Infineon | LQFP-80(12x12) | 0 | $ 20.6929 | ||
| CY9BF367MPMC-G-MNE2 | Infineon/CYPRESS | LQFP-80(12x12) | 0 | $ 0.8255 | ||
| CY9BF568MPMC-GNE2 | Infineon/CYPRESS | LQFP-80(12x12) | 0 | $ 0.8209 | ||
| CY9BF568MPMC-G-MNE2 | Infineon/CYPRESS | LQFP-80(12x12) | 0 | $ 0.8209 | ||
| S6E2H16E0AGV2000M | Infineon | LQFP-80(12x12) | 0 | $ 16.0693 | ||
| S6E2H46E0AGV2000M | Infineon | LQFP-80(12x12) | 0 | $ 16.9761 | ||
| S6E2HG6E0AGV2000M | Infineon | LQFP-80(12x12) | 0 | $ 18.5116 |

