Infineon/CYPRESS MB90387SPMT-GS-138
| Manufacturer | |
| MPN | MB90387SPMT-GS-138 |
| LCSC Part # | C2946157 |
| Packaging | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | F2MC-16LX 16 Bit 16MHz 36 LQFP-48(7x7) Microcontrollers RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 8bit;10bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | Mask ROM | |
| Voltage - Supply | 3.5V~5.5V | |
| Program Storage Size | 64KB | |
| CPU Core | F2MC-16LX | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | External | |
| Number of I/O | 36 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 8bit;10bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | Mask ROM | |
| Voltage - Supply | 3.5V~5.5V |
| Type | Description | |
|---|---|---|
| Program Storage Size | 64KB | |
| CPU Core | F2MC-16LX | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | External | |
| Number of I/O | 36 |
Introduction
MB90385 series devices are general-purpose high-performance 16-bit micro controllers designed for process control of consumer products, which require high-speed real-time processing. The devices of this series have the built-in full-CAN interface. The system, inheriting the architecture of F²MC family, employs additional instruction ready for high-level languages, expanded addressing mode, enhanced multiply-divide instructions, and enriched bit-processing instructions. Furthermore, employment of 32-bit accumulator achieves processing of long-word data (32 bits). The peripheral resources of MB90385 series include the following: 8/10-bit A/D converter, UART (SCI), 8/16-bit PPG timer, 16-bit input-output timer (16-bit free-run timer, input capture 0, 1, 2, 3 (ICU)), and CAN controller.
Features
- Built-in PLL clock frequency multiplication circuit
- Selection of machine clocks (PLL clocks) is allowed among frequency division by two on oscillation clock, and multiplication of 1 to 4 times of oscillation clock (for 4-MHz oscillation clock, 4 MHz to 16 MHz)
- Operation by sub-clock (8.192 kHz) is allowed. (MB90387, MB90F387)
- Minimum execution time of instruction: 62.5 ns (when operating with 4-MHz oscillation clock, and 4-time multiplied PLL clock)
- 24-bit internal addressing
- Wide choice of data types (bit, byte, word, and long word)
- Wide choice of addressing modes (23 types)
- Enhanced multiply-divide instructions and RETI instructions
- Enhanced high-precision computing with 32-bit accumulator
- Employing system stack pointer
- Enhanced various pointer indirect instructions
- Barrel shift instructions
- 4-byte instruction queue
- Powerful Interrupt Function with 8 Levels and 34 Factors
- Automatic Data Transfer Function Independent of CPU
- Expanded intelligent I/O service function (EI2 OS): Maximum of 16 channels
- Sleep mode (a mode that halts CPU operating clock)
- Time-base timer mode (a mode that operates oscillation clock, sub clock, time-base timer and watch timer only)
- Watch mode (a mode that operates sub clock and watch timer only)
- Stop mode (a mode that stops oscillation clock and sub clock)
- CPU blocking operation mode
- CMOS technology
- General-purpose input/output port (CMOS output): MB90387, MB90F387: 34 ports (including 4 high-current output ports) MB90387S, MB90F387S: 36 ports (including 4 high-current output ports)
- Time-base timer, watch timer, watchdog timer: 1 channel
- 8/16-bit PPG timer: 8-bit x 4 channels, or 16-bit x 2 channels
- 16-bit reload timer: 2 channels
- 16-bit input/output timer
- 16-bit free run timer: 1 channel
- 16-bit input capture: (ICU): 4 channels Interrupt request is issued upon latching a count value of 16-bit free run timer by detection of an edge on pin input
- Compliant with Ver2.0A and Ver2.0B CAN specifications
- 8 built-in message buffers
- Transmission rate of 10 kbps to 1 Mbps (by 16 MHz machine clock)
- CAN wake-up
- Equipped with full-duplex double buffer
- Clock-asynchronous or clock-synchronous serial transmission is available
- Module for activation of expanded intelligent I/O service (EI2OS), and generation of external interrupt
- Generates interrupt request for task switching
- Resolution is selectable between 8-bit and 10-bit
- Activation by external trigger input is allowed
- Conversion time: 6.125 μs (at 16 MHz machine clock, including sampling time)
- Address matching detection for 2 address pointers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3208 | $ 1.32 |
| 250+ | $ 0.5123 | $ 128.08 |
| 500+ | $ 0.4938 | $ 246.90 |
| 1,000+ | $ 0.4845 | $ 484.50 |
Standard Packaging250/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 8bit;10bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | Mask ROM | |
| Voltage - Supply | 3.5V~5.5V | |
| Program Storage Size | 64KB | |
| CPU Core | F2MC-16LX | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | External | |
| Number of I/O | 36 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 8bit;10bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | Mask ROM | |
| Voltage - Supply | 3.5V~5.5V |
| Type | Description | |
|---|---|---|
| Program Storage Size | 64KB | |
| CPU Core | F2MC-16LX | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | External | |
| Number of I/O | 36 |
Introduction
MB90385 series devices are general-purpose high-performance 16-bit micro controllers designed for process control of consumer products, which require high-speed real-time processing. The devices of this series have the built-in full-CAN interface. The system, inheriting the architecture of F²MC family, employs additional instruction ready for high-level languages, expanded addressing mode, enhanced multiply-divide instructions, and enriched bit-processing instructions. Furthermore, employment of 32-bit accumulator achieves processing of long-word data (32 bits). The peripheral resources of MB90385 series include the following: 8/10-bit A/D converter, UART (SCI), 8/16-bit PPG timer, 16-bit input-output timer (16-bit free-run timer, input capture 0, 1, 2, 3 (ICU)), and CAN controller.
Features
- Built-in PLL clock frequency multiplication circuit
- Selection of machine clocks (PLL clocks) is allowed among frequency division by two on oscillation clock, and multiplication of 1 to 4 times of oscillation clock (for 4-MHz oscillation clock, 4 MHz to 16 MHz)
- Operation by sub-clock (8.192 kHz) is allowed. (MB90387, MB90F387)
- Minimum execution time of instruction: 62.5 ns (when operating with 4-MHz oscillation clock, and 4-time multiplied PLL clock)
- 24-bit internal addressing
- Wide choice of data types (bit, byte, word, and long word)
- Wide choice of addressing modes (23 types)
- Enhanced multiply-divide instructions and RETI instructions
- Enhanced high-precision computing with 32-bit accumulator
- Employing system stack pointer
- Enhanced various pointer indirect instructions
- Barrel shift instructions
- 4-byte instruction queue
- Powerful Interrupt Function with 8 Levels and 34 Factors
- Automatic Data Transfer Function Independent of CPU
- Expanded intelligent I/O service function (EI2 OS): Maximum of 16 channels
- Sleep mode (a mode that halts CPU operating clock)
- Time-base timer mode (a mode that operates oscillation clock, sub clock, time-base timer and watch timer only)
- Watch mode (a mode that operates sub clock and watch timer only)
- Stop mode (a mode that stops oscillation clock and sub clock)
- CPU blocking operation mode
- CMOS technology
- General-purpose input/output port (CMOS output): MB90387, MB90F387: 34 ports (including 4 high-current output ports) MB90387S, MB90F387S: 36 ports (including 4 high-current output ports)
- Time-base timer, watch timer, watchdog timer: 1 channel
- 8/16-bit PPG timer: 8-bit x 4 channels, or 16-bit x 2 channels
- 16-bit reload timer: 2 channels
- 16-bit input/output timer
- 16-bit free run timer: 1 channel
- 16-bit input capture: (ICU): 4 channels Interrupt request is issued upon latching a count value of 16-bit free run timer by detection of an edge on pin input
- Compliant with Ver2.0A and Ver2.0B CAN specifications
- 8 built-in message buffers
- Transmission rate of 10 kbps to 1 Mbps (by 16 MHz machine clock)
- CAN wake-up
- Equipped with full-duplex double buffer
- Clock-asynchronous or clock-synchronous serial transmission is available
- Module for activation of expanded intelligent I/O service (EI2OS), and generation of external interrupt
- Generates interrupt request for task switching
- Resolution is selectable between 8-bit and 10-bit
- Activation by external trigger input is allowed
- Conversion time: 6.125 μs (at 16 MHz machine clock, including sampling time)
- Address matching detection for 2 address pointers
C2946157 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MB90F387SPMT-GS-9002 | Infineon/CYPRESS | LQFP-48(7x7) | 0 | $ 2.0075 | ||
| MB90F387SPMT-GS-9001 | Infineon/CYPRESS | LQFP-48(7x7) | 0 | $ 2.0075 | ||
| MB90F387SPMT-G | Infineon/CYPRESS | LQFP-48(7x7) | 0 | $ 2.0075 | ||
| MB90F387SPMCR-G | Infineon/CYPRESS | LQFP-48(7x7) | 0 | $ 2.0075 | ||
| MB90F387SPMCR-G-EF2 | Infineon/CYPRESS | LQFP-48(7x7) | 0 | $ 1.8053 |

