Infineon/CYPRESS MB90497GPMC-GS-112-BND
| Manufacturer | |
| MPN | MB90497GPMC-GS-112-BND |
| LCSC Part # | C2945974 |
| Packaging | LQFP-64(12x12) |
| Customer # | |
| Key Attributes | F2MC-16LX 16MHz 49 LQFP-64(12x12) Microcontrollers RoHS |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | LQFP-64(12x12) | |
| ADC (Bit) | 8bit;10bit | |
| Voltage - Supply | 4.5V~5.5V | |
| Program Storage Size | 64KB | |
| CPU Core | F2MC-16LX | |
| CPU Maximum Speed | 16MHz | |
| Number of I/O | 49 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | LQFP-64(12x12) | |
| ADC (Bit) | 8bit;10bit | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Program Storage Size | 64KB | |
| CPU Core | F2MC-16LX | |
| CPU Maximum Speed | 16MHz | |
| Number of I/O | 49 |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4489 | $ 1.45 |
| 200+ | $ 0.5617 | $ 112.34 |
| 500+ | $ 0.5416 | $ 270.80 |
| 1,000+ | $ 0.5324 | $ 532.40 |
Standard Packaging119/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | LQFP-64(12x12) | |
| ADC (Bit) | 8bit;10bit | |
| Voltage - Supply | 4.5V~5.5V | |
| Program Storage Size | 64KB | |
| CPU Core | F2MC-16LX | |
| CPU Maximum Speed | 16MHz | |
| Number of I/O | 49 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | LQFP-64(12x12) | |
| ADC (Bit) | 8bit;10bit | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Program Storage Size | 64KB | |
| CPU Core | F2MC-16LX | |
| CPU Maximum Speed | 16MHz | |
| Number of I/O | 49 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MB90497GPMC-GS-238 | Infineon/CYPRESS | LQFP-64(12x12) | 0 | $ 1.4489 | ||
| MB90497GPMC-GS | Infineon/CYPRESS | LQFP-64(12x12) | 0 | $ 1.4489 | ||
| MB90497GPMC-G-141-BND | Infineon/CYPRESS | LQFP-64(12x12) | 0 | $ 1.4489 | ||
| MB90497GPMC-G-115-BND | Infineon/CYPRESS | LQFP-64(12x12) | 0 | $ 1.4489 | ||
| MB90497GPMC-G-104-BND | Infineon/CYPRESS | LQFP-64(12x12) | 0 | $ 1.4489 |

