LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
66% OFF
Infineon/CYPRESS CY62128EV30LL-45ZXI product image
Images for reference only

Infineon/CYPRESS CY62128EV30LL-45ZXIRoHS

Manufacturer
MPN
CY62128EV30LL-45ZXI
LCSC Part #
C2944850
Packaging
TFSOP-32
Customer #
Key Attributes
1-Mbit (128K × 8) Static RAM
Datasheetpdf iconInfineon/CYPRESS CY62128EV30LL-45ZXI
In-Stock: 11
11 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.1923$ 1.7654$ 1.77
Standard Packaging1560/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerInfineon/CYPRESS
PackagingTFSOP-32
Operating Temperature-40℃~+85℃
FeaturesAuto power-down function
Memory Size1Mbit
Voltage - Supply2.2V~3.6V
Access Time45ns
Current - Supply16mA
Standby Supply Current4uA

Introduction

AI Translation

The CY62128EV30 is a high performance CMOS static RAM module organized as 128K words by 8-bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing More Battery Life™ (MoBL) in portable applications such as cellular telephones. The device also has an automatic power-down feature that significantly reduces power consumption when addresses are not toggling. Placing the device in standby mode reduces power consumption by more than 99 percent when deselected (CE1 HIGH or CE2 LOW). The eight input and output pins (I/O0 through I/O7) are placed in a high impedance state when the device is deselected (CE1 HIGH or CE2 LOW), the outputs are disabled (OE HIGH), or a write operation is in progress (CE1 LOW and CE2 HIGH and WE LOW).

Features

AI Translation
  • Very high speed: 45 ns
  • Temperature ranges:
    • Industrial: -40 ℃ to +85 ℃
  • Wide voltage range: 2.2 V to 3.6 V
  • Pin compatible with CY62128DV30
  • Ultra low standby power
    • Typical standby current: 1 μA
    • Maximum standby current: 4 μA
  • Ultra low active power
    • Typical active current: 1.3 mA at f = 1 MHz
  • Easy memory expansion with CE1, CE2, and OE features
  • Automatic power-down when deselected
  • Complementary metal oxide semiconductor (CMOS) for optimum speed and power
  • Offered in Pb-free 32-pin small outline integrated circuit (SOIC), 32-pin thin small outline package (TSOP) Type I, and 32-pin shrunk thin small outline package (STSOP) packages