LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS CY62128ELL-45ZXI product image
  • CY62128ELL-45ZXI thumbnail 1
  • CY62128ELL-45ZXI thumbnail 2
  • CY62128ELL-45ZXI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon/CYPRESS CY62128ELL-45ZXIRoHS

Manufacturer
MPN
CY62128ELL-45ZXI
LCSC Part #
C2944637
Packaging
TSOP-32
Customer #
Key Attributes
1Mbit 4.5V~5.5V TSOP-32 Memory RoHS
Datasheetpdf iconInfineon/CYPRESS CY62128ELL-45ZXI
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.4194$ 3.42
10+$ 3.3391$ 33.39
30+$ 3.285$ 98.55
100+$ 3.2325$ 323.25
Standard Packaging1560/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerInfineon/CYPRESS
PackagingTSOP-32
Operating Temperature-40℃~+85℃
FeaturesAuto power-down function
Memory Size1Mbit
Voltage - Supply4.5V~5.5V
Access Time45ns
Current - Supply16mA
Standby Supply Current1uA
Interface-

Introduction

AI Translation

The CY62128E is a high performance CMOS static RAM organized as 128K words by 8 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing More Battery Life™ (MoBL®) in portable applications. The device also has an automatic power down feature that significantly reduces power consumption when addresses are not toggling. Placing the device into standby mode reduces power consumption by more than 99 percent when deselected (CE1 HIGH or CE2 LOW). The eight input and output pins I/O0 through I/O7 are placed in a high impedance state when the device is deselected (CE1 HIGH or CE2 LOW), the outputs are disabled (OE HIGH), or a write operation is in progress (CE1 LOW and CE2 HIGH and WE LOW).

Features

AI Translation
  • Very high speed: 45 ns
  • Temperature ranges
    • Industrial: -40℃ to +85℃
    • Automotive-A: -40℃ to +85℃
    • Automotive-E: -40℃ to +125℃
  • Voltage range: 4.5 V to 5.5 V
  • Pin compatible with CY62128B
  • Ultra low standby power
    • Typical standby current: 1 μA
    • Maximum standby current: 4 μA (Industrial)
  • Ultra low active power
    • Typical active current: 1.3 mA at f = 1 MHz
  • Easy memory expansion with CE1, CE2, and OE features
  • Automatic power down when deselected
  • Complementary metal oxide semiconductor (CMOS) for optimum speed and power
  • Offered in standard Pb-free 32-pin STSOP, 32-pin SOIC, and 32-pin thin small outline package (TSOP) Type I packages