LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS S25FS064SDSNFV030 product image
Images for reference only

Infineon/CYPRESS S25FS064SDSNFV030RoHS

Manufacturer
MPN
S25FS064SDSNFV030
LCSC Part #
C2944609
Packaging
LGA-8(5x6)
Customer #
Key Attributes
64Mbit 1.7V~2V 133MHz SPI LGA-8(5x6) Memory RoHS
Datasheetpdf iconInfineon/CYPRESS S25FS064SDSNFV030
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1931$ 0.19
200+$ 0.0748$ 14.96
500+$ 0.0721$ 36.05
1,000+$ 0.0708$ 70.80
Standard Packaging4900/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerInfineon/CYPRESS
PackagingLGA-8(5x6)
Operating Temperature-40℃~+105℃
FeaturesWrite enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection;ECC error correction
Memory Size64Mbit
Voltage - Supply1.7V~2V
Program / Erase Cycles100,000 cycles
Clock Frequency133MHz
Data Retention - TDR (Year)20 Years
Block Erase Time(tBE)-
Write Cycle Time(tWC)-
Page Programming Time (Tpp)-
Standby Supply Current25uA
InterfaceSPI

Features

AI Translation
  • Serial Peripheral Interface (SPI) with Multi-I/O
    • SPI Clock polarity and phase modes 0 and 3
    • Double Data Rate (DDR) option
    • Extended Addressing: 24- or 32-bit address options
    • Serial Command subset and footprint compatible with S25-FL1-K, S25FL-P and S25FL-S SPI families
    • Multi I/O Command subset and footprint compatible with S25FL1-K S25FL-P and S25FL-S SPI families
  • Read
    • Commands: Normal, Fast, Dual Output, Dual I/O, Quad Output, Quad I/O, DDR Quad I/O
    • Modes: Burst Wrap, Continuous (XIP), QPI (QPI)
    • Serial Flash Discoverable Parameters (SFDP) and Common Flash Interface (CFI), for configuration information.
  • Program
    • 256 or 512 Bytes Page Programming buffer
    • Program suspend and resume
    • Automatic ECC - internal hardware Error Correction Code generation with single bit error correction
  • Erase
    • Hybrid sector option
      • Physical set of eight 4KB sectors and one 32KB sector at the top or bottom of address space with all remaining sectors of 64KB
    • Uniform sector option
      • Uniform 64KB or 256KB blocks for software compatibility with higher density and future devices
    • Erase suspend and resume
    • Erase status evaluation
  • Cycling Endurance
    • 100,000 Program - Erase Cycles, minimum
  • Data Retention
    • 20 Year Data Retention, minimum
  • Security Features
    • One Time Program (OTP) array of 1024 bytes
    • Block Protection:
      • Status Register bits to control protection against program or erase of a contiguous range of sectors.
      • Hardware and software control options
    • Advanced Sector Protection (ASP)
      • Individual sector protection controlled by boot code or password
      • Option for password control of read access
  • Technology
    • Cypress 65 nm MirrorBit Technology with Eclipse Architecture
  • Single Supply Voltage with CMOS I/O
    • 1.7V to 2.0V
  • Temperature Range
    • Industrial (-40℃ to +85℃)
    • Industrial Plus (-40℃ to +105℃)
    • Extended (-40℃ to +125℃)
    • Automotive, AEC - Q100 Grade 3 (-40℃ to +85℃)
    • Automotive, AEC - Q100 Grade 2 (-40℃ to +105℃)
    • Automotive, AEC - Q100 Grade 1 (-40℃ to +125℃)
  • Packages (all Pb - free)
    • 8 - lead SOIC 208 mil (SOC008)
    • LGA 5x6 mm (W9A008)
    • BGA - 24 6x8 mm • 5x5 ball (FAB024) footprint

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
S25FS064SAGNFV030InfineonLGA-8(5x6)0$ 5.9924
S25FS064SDSNFN030Infineon/CYPRESSLGA-8(5x6)0$ 2.0069