YANGJIE DAN217
| Manufacturer | YANGJIEAsian Brands |
| MPN | DAN217 |
| LCSC Part # | C2942861 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE GP 80V 100mA SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | 4ns | |
| Diode Configuration | 1 Pair Series Connection | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 80V | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Forward(Vf@If) | 1.2V@100mA | |
| Reverse Leakage Current (Ir) | 100nA | |
| Current - Rectified | 100mA | |
| Non-Repetitive Peak Forward Surge Current | 1A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | 4ns | |
| Diode Configuration | 1 Pair Series Connection | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 80V | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Forward(Vf@If) | 1.2V@100mA | |
| Reverse Leakage Current (Ir) | 100nA | |
| Current - Rectified | 100mA | |
| Non-Repetitive Peak Forward Surge Current | 1A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Moisture Sensitivity Level 1
- Reverse Voltage: 80V
- Average Forward Current: 100mA
Applications
AI Translation
- Signal switching
- High-frequency rectifier
In-Stock: 120
120 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0147 | $ 0.29 |
| 200+ | $ 0.0144 | $ 2.88 |
| 600+ | $ 0.0143 | $ 8.58 |
| 3,000+ | $ 0.0141 | $ 42.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | 4ns | |
| Diode Configuration | 1 Pair Series Connection | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 80V | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Forward(Vf@If) | 1.2V@100mA | |
| Reverse Leakage Current (Ir) | 100nA | |
| Current - Rectified | 100mA | |
| Non-Repetitive Peak Forward Surge Current | 1A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | 4ns | |
| Diode Configuration | 1 Pair Series Connection | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 80V | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Forward(Vf@If) | 1.2V@100mA | |
| Reverse Leakage Current (Ir) | 100nA | |
| Current - Rectified | 100mA | |
| Non-Repetitive Peak Forward Surge Current | 1A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Moisture Sensitivity Level 1
- Reverse Voltage: 80V
- Average Forward Current: 100mA
Applications
AI Translation
- Signal switching
- High-frequency rectifier
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



