LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE MMBT3904Q product image
  • MMBT3904Q thumbnail 1
  • MMBT3904Q thumbnail 2
  • MMBT3904Q thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE MMBT3904QRoHS

Manufacturer
YANGJIEAsian Brands
MPN
MMBT3904Q
LCSC Part #
C2942583
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 40V 200mA SOT-23
Datasheetpdf iconYANGJIE MMBT3904Q
In-Stock: 3,500
3,500 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0222$ 1.11
500+$ 0.018$ 9.00
3,000+$ 0.0151$ 45.30
6,000+$ 0.0137$ 82.20
24,000+$ 0.0125$ 300.00
51,000+$ 0.0119$ 606.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerYANGJIE
PackagingSOT-23
Operating Temperature-55℃~+150℃
Current - Collector Cutoff50nA
Collector - Emitter Voltage VCEO40V
DC Current Gain300
Emitter-Base Voltage VEBO6V
Current - Collector(Ic)200mA
Pd - Power Dissipation300mW
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))300mV

Features

AI Translation
  • Epoxy meets UL-94 V-0 flammability rating and halogen free
  • Moisture Sensitivity Level 1